0
0 개 품목₩0

Power Film Capacitors :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177904

RoHS

Each
1+₩9,846
10+₩7,305
25+₩6,794
50+₩6,283
100+₩5,579
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4332235

RoHS

Each
1+₩5,126
5+₩4,598
10+₩4,079
20+₩4,045
40+₩3,860
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
3760199

RoHS

Each
1+₩20,216
36+₩13,961
72+₩13,802
108+₩13,643
504+₩12,745
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
5900µohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
3649820

RoHS

Each
10+₩1,235
50+₩1,129
300+₩1,022
600+₩964
1200+₩916
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
6000µohm
26.5mm
10mm
18.5mm
R76 Series
-55°C
110°C
AEC-Q200
4177905

RoHS

Each
1+₩9,846
10+₩7,305
25+₩6,794
50+₩6,283
100+₩5,579
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
4847885

RoHS

Each
1+₩5,165
5+₩4,447
10+₩3,729
20+₩3,430
40+₩3,131
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4847886

RoHS

Each
1+₩5,123
5+₩4,405
10+₩3,687
20+₩3,393
40+₩3,099
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4847844

RoHS

Each
1+₩6,076
5+₩5,227
10+₩4,378
20+₩4,185
40+₩3,992
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
4728209

RoHS

Each
1+₩8,437
5+₩7,301
10+₩6,164
25+₩5,713
50+₩5,261
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
3463356

RoHS

Each
1+₩12,274
5+₩10,049
10+₩9,026
20+₩8,398
40+₩7,860
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
850V/µs
280A
12.8A
5000µohm
54mm
27mm
-
MP SI Series
-40°C
85°C
-
3373050

RoHS

Each
1+₩10,456
10+₩9,149
25+₩7,581
50+₩6,796
100+₩6,274
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372968

RoHS

Each
1+₩10,274
10+₩7,636
25+₩7,112
50+₩6,587
100+₩5,855
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
3463367

RoHS

Each
1+₩7,196
5+₩5,868
10+₩5,025
25+₩4,648
50+₩4,325
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
850V/µs
280A
9.6A
6000µohm
34mm
23mm
-
MP SI Series
-55°C
105°C
-
4847845

RoHS

Each
1+₩4,838
5+₩3,953
10+₩3,454
20+₩3,200
40+₩2,989
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
14개 품목 1-14개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account