0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528740

RoHS

Each
1+₩6,876
10+₩4,914
64+₩4,039
128+₩3,795
512+₩3,455
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4847821

RoHS

Each
1+₩4,037
5+₩3,339
10+₩2,914
25+₩2,699
50+₩2,522
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4903987

RoHS

Each
1+₩8,384
5+₩7,228
10+₩6,072
20+₩5,700
40+₩5,328
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
285A
6A
0.0155ohm
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2860257

RoHS

Each
1+₩8,777
10+₩6,383
64+₩5,326
128+₩5,028
512+₩4,634
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4847819

RoHS

Each
1+₩4,134
5+₩3,419
10+₩2,984
25+₩2,764
50+₩2,583
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account