0
0 개 품목₩0

Power Film Capacitors :

41개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2808969

RoHS

Each
1+₩22,240
30+₩15,684
60+₩14,947
120+₩14,649
510+₩14,350
가격 더 알아보기
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
-
PC Pin
-
30V/µs
300A
-
5300µohm
34.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
3254682

RoHS

Each
1+₩2,984
10+₩1,995
50+₩1,687
250+₩1,470
500+₩1,339
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
300A
7.3A
0.011ohm
-
26.5mm
11mm
20mm
-
R76H Series
-55°C
125°C
AEC-Q200
3760204

RoHS

Each
1+₩38,834
27+₩29,145
54+₩28,000
108+₩27,184
270+₩26,367
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
5700µohm
-
57.5mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
2495994

RoHS

Each
1+₩5,248
10+₩3,673
50+₩3,058
288+₩2,633
576+₩2,490
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
300A
11.1A
6000µohm
-
32mm
13mm
22mm
-
0
-55°C
105°C
-
2729022

RoHS

Each
1+₩14,201
10+₩10,608
50+₩9,181
100+₩8,740
500+₩7,983
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
300V/µs
300A
-
3800µohm
25mm
-
-
-
12A
C4C Series
-40°C
85°C
-
3784294

RoHS

Each
1+₩15,375
10+₩10,702
50+₩9,742
100+₩9,435
500+₩8,784
가격 더 알아보기
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
2700µohm
30mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
3339334

RoHS

Each
1+₩27,036
5+₩23,657
10+₩19,601
25+₩17,574
50+₩16,222
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
-
32.5mm
90mm
24mm
-
EZPE Series
-40°C
85°C
-
3678072

RoHS

Each
1+₩7,943
10+₩5,563
72+₩4,193
144+₩4,138
504+₩4,082
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
9800µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
2446320

RoHS

Each
1+₩3,612
10+₩2,432
50+₩1,968
250+₩1,772
500+₩1,576
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
300A
8.6A
8000µohm
-
26.5mm
11mm
20mm
-
R75 Series
-55°C
105°C
AEC-Q200
2496004

RoHS

Each
1+₩4,148
10+₩2,825
50+₩2,307
100+₩2,147
500+₩1,860
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
300A
6.4A
0.011ohm
-
18mm
10mm
16mm
-
0
-55°C
105°C
AEC-Q200
2935717

RoHS

Each
1+₩3,420
10+₩2,318
50+₩1,892
360+₩1,477
720+₩1,458
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
10.3A
5600µohm
-
26.5mm
11mm
20mm
-
R76 Series
-55°C
105°C
AEC-Q200
3372933

RoHS

Each
1+₩13,252
10+₩9,845
25+₩9,597
50+₩9,349
100+₩8,492
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
3649828

RoHS

Each
10+₩869
50+₩832
100+₩794
500+₩666
1000+₩627
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
-
18mm
8.5mm
14.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3760185

RoHS

Each
1+₩21,813
10+₩16,814
58+₩14,674
116+₩14,657
522+₩13,115
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
6800µohm
-
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3494947

RoHS

Each
1+₩8,289
5+₩7,147
10+₩6,004
20+₩5,548
40+₩5,091
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
300A
7A
-
-
32mm
18mm
28mm
-
MKP1847C Series
-40°C
105°C
-
3373078

RoHS

Each
1+₩10,720
10+₩7,898
25+₩7,339
50+₩6,779
100+₩6,000
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372995

RoHS

Each
1+₩12,827
10+₩9,519
25+₩8,952
50+₩8,384
100+₩7,485
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4071491

RoHS

Each
1+₩3,389
10+₩2,396
50+₩2,049
360+₩1,550
720+₩1,519
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
300A
7.3A
0.011ohm
-
26.5mm
6mm
20mm
-
R76 Series
-55°C
110°C
AEC-Q200
3932274

RoHS

Each
1+₩11,811
3+₩11,413
5+₩11,034
10+₩10,636
20+₩10,427
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
5000µohm
-
42mm
39mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4177901

RoHS

Each
1+₩9,018
10+₩6,618
25+₩6,137
50+₩5,656
100+₩4,990
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177902

RoHS

Each
1+₩12,181
10+₩9,045
25+₩8,502
50+₩7,959
100+₩7,108
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4903988

RoHS

Each
1+₩7,848
5+₩6,674
10+₩5,500
25+₩5,122
50+₩4,744
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
300A
5A
0.017ohm
-
32mm
13mm
23mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4559413

RoHS

Each
1+₩4,092
10+₩2,785
50+₩2,254
250+₩1,933
500+₩1,857
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
300A
-
0.011ohm
-
26.5mm
11mm
20mm
7.3A
R76 Series
-55°C
105°C
AEC-Q200
4847931

RoHS

Each
1+₩6,306
5+₩5,215
10+₩4,552
20+₩4,216
40+₩3,940
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
4904010

RoHS

Each
1+₩8,604
5+₩7,320
10+₩6,036
20+₩5,501
40+₩4,965
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
300A
6A
0.014ohm
-
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
41개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account