Power Film Capacitors :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
(4)
Peak Current
=308A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(7)
Capacitor Case / Package
(2)
(1)
(1)
(3)
Capacitance
(4)
(1)
(1)
(1)
Capacitance Tolerance
(4)
(3)
Typical Applications
(1)
(2)
(4)
Capacitor Mounting
(3)
(4)
Voltage(AC)
(1)
(3)
(1)
Voltage(DC)
(1)
(1)
(3)
(1)
(1)
Capacitor Terminals
(2)
(2)
(3)
포장
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+₩7,638 5+₩6,164 10+₩5,265 20+₩4,499 40+₩4,135 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 23.5mm | 1.4kV/µs | 308A | 18.2A | 4200µohm | - | 41.5mm | 17mm | 29mm | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+₩5,815 10+₩4,114 96+₩3,074 192+₩3,013 576+₩2,952 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 900V | Radial Leaded | 27.5mm | 70V/µs | 308A | 8.6A | 0.0109ohm | - | 31.5mm | 14mm | 28mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+₩7,906 5+₩6,356 10+₩5,437 20+₩5,054 40+₩4,671 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 23.5mm | 1.4kV/µs | 308A | 18.2A | 4200µohm | - | 41.5mm | 17mm | 29mm | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+₩18,798 23+₩13,426 69+₩12,401 115+₩12,024 506+₩11,220 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1.5kV | Radial Leaded | 52.5mm | 14V/µs | 308A | - | 5400µohm | - | 57.5mm | 35mm | 50mm | 21.7A | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩9,438 5+₩7,638 10+₩6,873 20+₩6,432 40+₩6,030 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | - | 1.4kV/µs | 308A | 10.2A | 7000µohm | - | 34mm | 28mm | - | - | MP SI Series | -55°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+₩6,605 5+₩5,322 10+₩4,537 20+₩4,212 40+₩3,886 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 24.5mm | 1.4kV/µs | 308A | 18.2A | 4200µohm | - | 41.5mm | 17mm | 29mm | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+₩16,971 10+₩12,260 50+₩10,716 100+₩9,519 500+₩8,966 가격 더 알아보기 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | PC Pin | - | 140V/µs | 308A | - | 3000µohm | 29.5mm | - | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | ||||||