Power Film Capacitors :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Peak Current
=324A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(4)
Capacitor Mounting
(4)
Capacitor Case / Package
(1)
(3)
Capacitance Tolerance
(1)
(3)
Capacitor Terminals
(1)
(3)
Product Length
(1)
(3)
Operating Temperature Min
(3)
(1)
Qualification
(3)
Capacitance
(1)
(1)
(2)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩28,455 18+₩24,739 54+₩22,904 108+₩19,336 252+₩18,949 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | 0 | Radial Leaded | 52.5mm | 18V/µs | 324A | 24.1A | 5400µohm | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩5,864 10+₩4,177 50+₩3,496 128+₩3,318 512+₩3,293 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 324A | 9.93A | 8800µohm | 32mm | 18mm | 33mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩26,914 27+₩19,634 54+₩18,752 108+₩17,570 513+₩17,219 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 11V/µs | 324A | 15A | 5200µohm | 57.5mm | 30mm | 45mm | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+₩21,226 27+₩16,088 54+₩14,324 108+₩14,038 513+₩13,752 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 11V/µs | 324A | 20.4A | 5200µohm | 57.5mm | 30mm | 45mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||