0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597433

RoHS

Each
1+₩5,469
10+₩4,066
96+₩3,074
192+₩2,885
576+₩2,695
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3760675

RoHS

Each
1+₩6,325
10+₩4,736
25+₩4,538
50+₩4,325
100+₩3,233
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
-
-
-
600V
-
PC Pin
-
-
325A
-
-
-
24mm
-
-
C4AQ-P Series
-55°C
-
AEC-Q200
4137567

RoHS

Each
1+₩4,680
5+₩4,413
10+₩4,145
25+₩3,483
50+₩3,026
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
325A
-
0.0219ohm
32mm
11mm
20mm
5A
WCAP-FTDB Series
-40°C
105°C
-
4332218

RoHS

Each
1+₩6,051
5+₩5,169
10+₩4,287
20+₩3,946
40+₩3,605
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
0
Through Hole
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
325A
13.3A
6600µohm
32mm
22mm
37mm
-
FB Series
-40°C
125°C
-
4143627

RoHS

Each
1+₩9,440
5+₩8,180
10+₩6,919
20+₩6,478
40+₩6,037
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account