0
0 개 품목₩0

Power Film Capacitors :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2456404

RoHS

Each
1+₩5,296
10+₩3,846
50+₩3,325
288+₩2,917
576+₩2,575
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
-
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
2496006

RoHS

Each
1+₩3,251
10+₩2,204
50+₩1,793
300+₩1,498
600+₩1,418
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
-
26.5mm
10mm
18.5mm
0
-55°C
105°C
AEC-Q200
2935794

RoHS

Each
1+₩3,038
10+₩2,072
50+₩1,671
396+₩1,307
792+₩1,287
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935864

RoHS

Each
1+₩5,179
10+₩3,660
50+₩3,052
352+₩2,403
704+₩2,355
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
330A
10.3A
7000µohm
-
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
3649211

RoHS

Each
1+₩7,112
10+₩5,151
50+₩4,764
100+₩4,281
200+₩4,196
가격 더 알아보기
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
330A
20A
3800µohm
35mm
-
-
53mm
B32320I Series
-40°C
105°C
-
4049095

RoHS

Each
1+₩13,684
36+₩8,644
72+₩8,161
108+₩7,678
504+₩7,333
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15V/µs
330A
18.1A
4700µohm
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
4049120

RoHS

Each
1+₩16,515
30+₩11,503
60+₩10,937
120+₩10,467
510+₩9,763
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
37.5mm
30V/µs
330A
16.8A
6700µohm
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
4847987

RoHS

Each
1+₩19,231
3+₩15,714
5+₩13,731
10+₩12,722
20+₩11,884
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847988

RoHS

Each
1+₩19,431
3+₩15,877
5+₩13,874
10+₩12,855
20+₩12,007
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847989

RoHS

Each
1+₩18,448
3+₩16,962
5+₩15,475
10+₩13,988
20+₩13,215
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4923545

RoHS

Each
1+₩5,110
10+₩3,591
50+₩2,997
288+₩2,583
576+₩2,527
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
330A
9.75A
0.0072ohm
-
32mm
13mm
22mm
R75 Series
-55°C
105°C
-
2192338

RoHS

Each
1+₩20,851
5+₩18,559
10+₩16,267
25+₩15,349
50+₩14,430
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
330A
9A
9000µohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
4923551

RoHS

Each
1+₩3,991
10+₩2,762
50+₩2,275
480+₩1,875
960+₩1,795
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
330A
11.93A
0.0051ohm
-
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
3649834

RoHS

Each
10+₩899
50+₩821
300+₩740
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
330A
6.9A
0.011ohm
-
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
14개 품목 1-14개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account