0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649853

RoHS

Each
10+₩940
50+₩800
350+₩660
700+₩638
1050+₩615
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
336A
5A
0.0199ohm
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
3106557

RoHS

Each
1+₩5,533
3+₩4,422
5+₩3,791
10+₩3,236
20+₩2,987
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
28V/µs
336A
14A
0.015ohm
42.5mm
30mm
45mm
MP HAPK Series
-40°C
105°C
-
3760694

RoHS

Each
1+₩6,282
10+₩5,105
25+₩4,907
50+₩4,708
100+₩3,928
Metallized PP
-
4.8µF
-
-
Through Hole
-
-
-
PC Pin
-
-
336A
9.8A
-
-
-
19mm
-
-55°C
125°C
AEC-Q200
2936251

RoHS

Each
1+₩20,076
10+₩15,475
80+₩12,560
160+₩12,221
560+₩11,881
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
336A
13A
0.0115ohm
32mm
18mm
33mm
C4AS Series
-40°C
85°C
-
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account