0
0 개 품목₩0

Power Film Capacitors :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528748

RoHS

Each
1+₩7,312
10+₩5,248
64+₩4,334
128+₩4,082
512+₩3,720
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3528781

RoHS

Each
1+₩10,841
10+₩8,005
58+₩6,792
116+₩6,445
522+₩6,317
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
353A
14.7A
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account