0
0 개 품목₩0

Power Film Capacitors :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4656695

RoHS

Each
1+₩15,230
5+₩13,417
10+₩11,603
25+₩10,876
50+₩10,148
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
3642702

RoHS

Each
1+₩9,746
10+₩7,197
25+₩6,688
50+₩6,179
100+₩5,827
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
363A
11.8A
9400µohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account