Power Film Capacitors :
24개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(2)
(21)
Peak Current
=375A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(24)
Capacitor Case / Package
(15)
(6)
(3)
Capacitance
(3)
(2)
(4)
(8)
(7)
Capacitance Tolerance
(12)
(12)
Typical Applications
(1)
(20)
(3)
Capacitor Mounting
(3)
(21)
Voltage(AC)
(1)
(1)
(2)
Voltage(DC)
(1)
(1)
(2)
(3)
(4)
(5)
(5)
(1)
Humidity Rating
(2)
(16)
포장
(24)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩46,798 3+₩41,641 5+₩36,483 10+₩31,325 20+₩30,010 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 375A | 10A | 0.01ohm | 44mm | 22mm | 38mm | MKP386M Series | -55°C | 105°C | - | ||||||
Each | 1+₩9,120 10+₩7,900 25+₩7,493 50+₩6,927 100+₩6,244 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩37,676 5+₩31,547 10+₩25,417 20+₩22,277 40+₩19,136 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | - | 57.5mm | 25mm | 45mm | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+₩5,579 5+₩4,862 10+₩4,145 25+₩3,862 50+₩3,578 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 375A | 9A | 0.006ohm | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩20,894 3+₩19,187 5+₩17,480 10+₩15,773 20+₩14,852 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩5,500 5+₩4,736 10+₩3,972 20+₩3,652 40+₩3,331 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 375A | 9.5A | 0.008ohm | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩11,141 5+₩9,676 10+₩8,210 20+₩7,607 40+₩7,003 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 16A | 0.0045ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩8,037 5+₩6,839 10+₩5,641 20+₩5,174 40+₩4,707 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 375A | 11A | 0.0045ohm | 32mm | 18mm | 28mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩38,259 3+₩36,205 5+₩34,151 10+₩32,096 20+₩30,042 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1.6kV | - | Solder Lug | - | 375V/µs | 375A | 12A | 0.008ohm | 44mm | 22mm | 38mm | MKP386M Series | -55°C | 105°C | - | ||||||
Each | 1+₩17,712 5+₩15,522 10+₩13,331 20+₩12,827 40+₩12,323 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 16.5A | 0.006ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩10,810 5+₩9,392 10+₩7,974 20+₩7,386 40+₩6,798 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 14.5A | 0.005ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩18,106 5+₩15,869 10+₩13,631 20+₩13,116 40+₩12,601 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 17.5A | 0.0055ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩41,288 3+₩37,160 5+₩34,957 10+₩32,480 20+₩30,278 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1.6kV | - | Solder Lug | - | 375V/µs | 375A | 12A | 0.008ohm | 44mm | 22mm | 38mm | MKP386M Series | -55°C | 105°C | - | ||||||
Each | 1+₩23,656 3+₩19,566 5+₩17,078 10+₩15,816 20+₩14,781 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩10,810 5+₩9,392 10+₩7,974 20+₩7,386 40+₩6,798 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 14.5A | 0.005ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩18,247 5+₩15,986 10+₩13,725 20+₩13,211 40+₩12,696 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 17.5A | 0.0055ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩5,390 5+₩4,697 10+₩4,003 20+₩3,683 40+₩3,363 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 375A | 9.5A | 0.008ohm | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩17,586 5+₩15,412 10+₩13,237 20+₩12,738 40+₩12,239 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 16.5A | 0.006ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩11,141 5+₩9,676 10+₩8,210 20+₩7,607 40+₩7,003 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 16A | 0.0045ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩5,705 5+₩4,910 10+₩4,114 25+₩3,838 50+₩3,562 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 375A | 9A | 0.006ohm | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩24,665 3+₩20,400 5+₩17,805 10+₩16,490 20+₩15,410 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 20.5A | 0.005ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩14,166 10+₩10,574 25+₩9,952 50+₩9,329 100+₩8,352 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩5,246 10+₩4,133 72+₩3,665 144+₩3,377 504+₩3,197 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 75V/µs | 375A | 10.1A | 0.0091ohm | 31.5mm | 19mm | 29mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩8,494 5+₩7,326 10+₩6,157 25+₩5,693 50+₩5,229 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 375A | 5A | 0.0165ohm | 32mm | 13mm | 23mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||