0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4178012

RoHS

Each
1+₩12,812
5+₩11,186
10+₩9,559
25+₩8,998
50+₩8,436
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4177922

RoHS

Each
1+₩10,897
5+₩9,509
10+₩8,120
25+₩7,566
50+₩7,011
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4178001

RoHS

Each
1+₩12,495
5+₩10,883
10+₩9,271
25+₩8,717
50+₩8,163
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4177925

RoHS

Each
1+₩11,229
5+₩9,804
10+₩8,379
25+₩7,810
50+₩7,241
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178013

RoHS

Each
1+₩13,273
5+₩11,589
10+₩9,905
25+₩9,322
50+₩8,738
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178003

RoHS

Each
1+₩11,445
5+₩9,998
10+₩8,551
25+₩7,976
50+₩7,400
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3642687

RoHS

Each
1+₩11,358
5+₩9,926
10+₩8,494
25+₩7,918
50+₩7,342
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
3642696

RoHS

Each
1+₩11,473
5+₩10,027
10+₩8,580
25+₩8,004
50+₩7,428
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account