0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2495996

RoHS

Each
10+₩970
50+₩835
100+₩699
500+₩577
1500+₩489
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
0
-55°C
105°C
AEC-Q200
2935814

RoHS

Each
10+₩688
50+₩659
100+₩628
500+₩523
1000+₩491
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
4923559

RoHS

Each
10+₩675
100+₩532
500+₩472
1800+₩435
3600+₩412
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
2496013

RoHS

Each
10+₩699
50+₩668
100+₩636
500+₩529
1500+₩455
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
0
-55°C
105°C
AEC-Q200
2835705

RoHS

Each
10+₩811
100+₩679
500+₩566
1500+₩477
3000+₩464
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account