0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519932

RoHS

Each
1+₩9,242
10+₩6,479
50+₩5,588
128+₩4,909
512+₩4,758
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
405A
9.33A
0.01ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
4847899

RoHS

Each
1+₩5,234
5+₩4,281
10+₩3,745
25+₩3,466
50+₩3,237
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847901

RoHS

Each
1+₩5,442
5+₩4,687
10+₩3,931
25+₩3,665
50+₩3,398
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account