0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528778

RoHS

Each
1+₩10,349
36+₩6,383
72+₩6,294
108+₩6,205
504+₩5,671
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3597434

RoHS

Each
1+₩5,973
10+₩4,303
88+₩3,294
176+₩3,229
528+₩3,163
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2446319

RoHS

Each
10+₩1,416
50+₩1,300
100+₩1,184
500+₩985
1000+₩922
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
423A
6.68A
0.0102ohm
18mm
10mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
2835699

RoHS

Each
1+₩9,506
10+₩6,973
50+₩5,965
126+₩5,572
504+₩5,115
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
5100µohm
41.5mm
20mm
40mm
R75 Series
-55°C
105°C
-
3463341

RoHS

Each
1+₩7,236
5+₩5,820
10+₩4,958
20+₩4,614
40+₩4,269
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
423A
13.8A
6000µohm
46mm
28.5mm
-
MP SI Series
-40°C
85°C
-
4923556

RoHS

Each
1+₩4,854
10+₩3,380
50+₩2,794
480+₩2,311
960+₩2,216
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
423A
10.1A
0.007ohm
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
4923555

RoHS

Each
1+₩4,964
10+₩3,465
50+₩2,867
480+₩2,375
960+₩2,277
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
423A
10.1A
0
32mm
22mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
2860278

RoHS

Each
1+₩14,545
36+₩9,534
72+₩9,148
108+₩8,761
504+₩8,100
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account