0
0 개 품목₩0

Power Film Capacitors :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2495989

RoHS

Each
10+₩864
50+₩827
100+₩789
500+₩664
1000+₩623
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
42A
5A
0.014ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
3254608

RoHS

Each
10+₩556
100+₩504
500+₩419
1000+₩390
2000+₩356
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
42A
2.5A
0.053ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account