0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106566

RoHS

Each
1+₩30,218
2+₩25,606
3+₩23,417
5+₩20,133
10+₩19,308
가격 더 알아보기
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
440A
-
5900µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
2496033

RoHS

Each
1+₩7,711
10+₩5,563
50+₩4,814
128+₩4,264
512+₩4,179
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
-
0
-55°C
105°C
-
2456414

RoHS

Each
1+₩7,295
10+₩5,263
50+₩4,547
176+₩4,014
528+₩3,934
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
12.3A
5100µohm
-
32mm
14mm
28mm
-
R75 Series
-55°C
105°C
-
3254693

RoHS

Each
1+₩8,335
10+₩6,003
50+₩5,313
128+₩4,924
512+₩4,826
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
2729023

RoHS

Each
1+₩14,664
30+₩13,197
60+₩12,416
120+₩11,536
510+₩10,753
가격 더 알아보기
Metallized PP
Axial Leaded
2.2µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
200V/µs
440A
-
3700µohm
29.5mm
-
-
-
12A
C4C Series
-40°C
85°C
-
3760187

RoHS

Each
1+₩27,321
44+₩18,426
88+₩15,906
132+₩15,588
528+₩15,270
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
4700µohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account