0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649847

RoHS

Each
1+₩3,282
10+₩2,242
50+₩1,924
250+₩1,604
500+₩1,414
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
462A
7.4A
0.011ohm
26.5mm
11mm
20mm
R76 Series
-55°C
110°C
AEC-Q200
2860272

RoHS

Each
1+₩24,745
23+₩17,649
69+₩14,208
115+₩13,805
506+₩13,388
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3528780

RoHS

Each
1+₩18,756
23+₩14,165
69+₩11,099
115+₩10,768
506+₩10,019
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3584349

RoHS

Each
1+₩4,017
10+₩2,779
50+₩2,289
120+₩2,103
600+₩1,844
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
462A
12.04A
5100µohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account