0
0 개 품목₩0

Power Film Capacitors :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
5109337

RoHS

Each
1+₩606,141
5+₩472,355
10+₩421,227
Metallized PP
Radial Can
590µF
± 10%
DC Link, High Frequency
Stud Mount - M12
1kV
GRADE II (Test Condition A)
Screw
32mm
5.8kA
110A
620µohm
100mm
-
-
146mm
B25697H - MKP DC High Frequency
-40°C
85°C
-
4538616

RoHS

Each
1+₩68,622
2+₩66,215
3+₩63,807
5+₩61,400
10+₩58,992
가격 더 알아보기
Film / Foil PP
-
135µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
5.8kA
50A
780µohm
-
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account