0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2310043

RoHS

Each
1+₩39,456
10+₩31,199
25+₩30,475
50+₩29,750
100+₩26,441
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
525A
18A
4000µohm
58mm
30mm
45mm
MKP386M Series
-55°C
105°C
-
3519957

RoHS

Each
1+₩13,736
10+₩10,395
84+₩9,850
168+₩9,305
504+₩8,760
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
525A
18.3A
3200µohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3519992

RoHS

Each
1+₩8,691
10+₩6,367
50+₩5,434
112+₩5,416
560+₩5,401
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
4177928

RoHS

Each
1+₩10,860
5+₩8,897
10+₩6,932
25+₩6,794
50+₩6,656
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4177926

RoHS

Each
1+₩12,807
5+₩11,216
10+₩9,624
25+₩8,995
50+₩8,366
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
4848018

RoHS

Each
1+₩21,636
3+₩19,892
5+₩18,148
10+₩16,403
20+₩15,490
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848016

RoHS

Each
1+₩20,958
3+₩19,272
5+₩17,586
10+₩15,900
20+₩15,018
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
22A
0.004ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848017

RoHS

Each
1+₩20,784
3+₩19,109
5+₩17,434
10+₩15,758
20+₩14,892
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
22A
0.004ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4332217

RoHS

Each
1+₩7,670
5+₩6,593
10+₩5,515
20+₩5,218
40+₩4,920
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
525A
13.8A
7600µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
4728316

RoHS

Each
1+₩9,114
5+₩7,870
10+₩6,625
25+₩6,129
50+₩5,632
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
13.8A
7600µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
2495980

RoHS

Each
1+₩9,817
10+₩6,886
50+₩5,941
112+₩5,216
560+₩4,555
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
R75 Series
-55°C
105°C
-
3372973

RoHS

Each
1+₩20,091
5+₩17,581
10+₩14,567
25+₩13,060
50+₩12,055
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4927015

RoHS

Each
1+₩15,472
36+₩12,188
72+₩10,807
108+₩9,958
504+₩9,428
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
16A
0.0056ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account