Power Film Capacitors :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Peak Current
=560A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(1)
(5)
Capacitor Case / Package
(3)
(3)
Capacitance
(1)
(2)
(1)
(2)
Capacitance Tolerance
(2)
(4)
Typical Applications
(2)
(3)
(1)
Capacitor Mounting
(6)
Voltage(AC)
(2)
(1)
Voltage(DC)
(2)
(3)
(1)
Humidity Rating
(1)
(1)
(3)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩13,718 30+₩9,401 60+₩8,897 120+₩8,508 510+₩8,338 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩9,357 10+₩6,881 64+₩5,902 128+₩5,355 512+₩5,082 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 70V/µs | 560A | 13.2A | 7300µohm | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩13,661 44+₩9,070 88+₩8,643 132+₩8,429 528+₩7,856 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 35V/µs | 560A | 18.1A | 4600µohm | 42mm | 24mm | 44mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩9,328 10+₩6,709 64+₩5,773 128+₩5,068 512+₩4,780 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 560A | 13.4A | 6400µohm | 32mm | 22mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩18,411 30+₩13,906 60+₩12,265 120+₩11,271 510+₩10,336 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩8,344 10+₩7,510 50+₩7,064 112+₩6,564 560+₩6,118 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 560A | 13A | 6000µohm | 32mm | 22mm | 37mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||