0
0 개 품목₩0

Power Film Capacitors :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528761

RoHS

Each
1+₩23,204
18+₩17,317
54+₩16,064
108+₩15,446
504+₩15,072
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
3649848

RoHS

Each
1+₩4,252
10+₩3,018
50+₩2,612
200+₩2,242
600+₩1,888
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
7000µohm
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account