Power Film Capacitors :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Peak Current
=81A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(2)
(2)
Capacitor Case / Package
(3)
(1)
Capacitance
(1)
(1)
(1)
(1)
Capacitance Tolerance
(1)
(3)
Typical Applications
(2)
(2)
Capacitor Mounting
(4)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(1)
(1)
(1)
Humidity Rating
(2)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩5,656 10+₩4,028 88+₩3,772 176+₩3,515 528+₩3,259 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 16V/µs | 81A | 7.8A | 0.0147ohm | 41.5mm | 24mm | 19mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩5,272 10+₩3,629 50+₩3,096 168+₩2,785 504+₩2,711 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 81A | 8.6A | 9100µohm | 32mm | 24mm | 15mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩705 50+₩676 100+₩646 500+₩592 1000+₩551 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 81A | 3.6A | 0.035ohm | 26.5mm | 6mm | 15mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩639 100+₩505 500+₩412 1000+₩379 2000+₩345 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 81A | 3.8A | 0.024ohm | 18mm | 5mm | 11mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||