Power Film Capacitors :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
(1)
Peak Current
=840A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(5)
Capacitor Case / Package
(1)
(1)
(3)
Capacitance
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(3)
(2)
Typical Applications
(3)
(1)
(1)
Capacitor Mounting
(5)
Voltage(AC)
(1)
(1)
Voltage(DC)
(2)
(1)
(1)
(1)
Humidity Rating
(1)
(2)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩15,691 10+₩11,330 58+₩9,905 116+₩8,810 522+₩8,407 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 28µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 840A | 17.1A | 0.0045ohm | 42mm | 20mm | 40mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩9,437 5+₩7,726 10+₩6,937 20+₩6,448 40+₩6,034 | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 840A | 16.8A | 3000µohm | 54mm | 32mm | - | MP SI Series | -40°C | 85°C | - | ||||||
Each | 1+₩14,439 10+₩10,652 50+₩9,271 112+₩8,767 560+₩8,076 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1.5kV/µs | 840A | 13.02A | 5700µohm | 32mm | 22mm | 37mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩18,512 36+₩12,366 72+₩11,719 108+₩11,071 504+₩10,451 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 35V/µs | 840A | 23.5A | 3200µohm | 42mm | 30mm | 45mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩62,184 5+₩56,009 18+₩49,834 54+₩47,186 108+₩46,243 | Metallized PP | Radial Box - 4 Pin | 210µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | - | 4V/µs | 840A | 47.7A | 1600µohm | 57.5mm | 45mm | 65mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||