0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530092

RoHS

Each
1+₩7,443
10+₩5,400
88+₩4,157
176+₩4,074
528+₩3,991
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
86A
9.3A
0.0104ohm
41.5mm
24mm
19mm
0
-55°C
105°C
AEC-Q200
3519962

RoHS

Each
10+₩692
50+₩662
100+₩632
500+₩529
1200+₩491
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
86A
5.43A
0.0106ohm
13mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
3932267

RoHS

Each
1+₩10,840
5+₩8,921
10+₩7,001
20+₩6,108
40+₩5,215
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
43V/µs
86A
5A
0.022ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account