Power Film Capacitors :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Peak Current
=880A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance
(4)
Capacitance Tolerance
(4)
Typical Applications
(4)
Capacitor Mounting
(4)
Voltage(DC)
(2)
(2)
Capacitor Terminals
(4)
Lead Spacing
(4)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩22,535 3+₩20,911 5+₩19,286 10+₩17,661 20+₩16,681 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩22,535 3+₩20,911 5+₩19,286 10+₩17,661 20+₩16,681 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩23,516 3+₩21,841 5+₩20,166 10+₩18,490 20+₩17,482 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩23,516 3+₩21,841 5+₩20,166 10+₩18,490 20+₩17,482 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||