0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2846428

RoHS

Each
1+₩5,831
10+₩4,208
96+₩3,200
192+₩2,924
576+₩2,648
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
88A
9.5A
9000µohm
31.5mm
14mm
28mm
0
-55°C
105°C
AEC-Q200
5121994

RoHS

Each
1+₩10,180
36+₩8,019
72+₩7,110
108+₩6,552
504+₩6,203
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
88A
7.9A
0.0222ohm
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
5117503

RoHS

Each
1+₩19,226
5+₩18,152
10+₩15,914
20+₩15,365
40+₩14,815
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
-
450V
-
Radial Leaded
27.5mm
40V/µs
88A
8A
6500µohm
32mm
18mm
33mm
FLC Series
-40°C
85°C
-
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account