Power Film Capacitors :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
(2)
Peak Current
=975A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(8)
Capacitor Case / Package
(4)
(4)
Capacitance
(4)
(4)
Capacitance Tolerance
(4)
(4)
Typical Applications
(8)
Capacitor Mounting
(8)
Voltage(DC)
(2)
(3)
(1)
(2)
Capacitor Terminals
(1)
(7)
Lead Spacing
(4)
(3)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩37,570 18+₩29,106 54+₩26,601 108+₩24,486 252+₩23,680 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 52.5mm | 15V/µs | 975A | 33.5A | 2800µohm | 57.5mm | 45mm | 56mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩41,888 18+₩32,446 54+₩29,653 108+₩27,293 252+₩26,401 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 15V/µs | 975A | 37A | 2900µohm | 57.5mm | 45mm | 65mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩9,343 10+₩6,896 72+₩5,370 144+₩5,154 504+₩4,938 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 450V | Radial Leaded | 27.5mm | 65V/µs | 975A | 12.6A | 6400µohm | 31.5mm | 19mm | 29mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩11,223 10+₩8,487 25+₩7,754 50+₩7,008 100+₩6,331 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 65V/µs | 975A | 12.6A | 0.0061ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩8,995 10+₩7,126 64+₩6,323 128+₩5,849 512+₩5,559 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 65V/µs | 975A | 14.6A | 0.0053ohm | 31.5mm | 22mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩26,746 3+₩24,889 5+₩23,032 10+₩21,175 20+₩21,096 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 975A | 21.9A | 7000µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩27,293 3+₩25,393 5+₩23,493 10+₩21,592 20+₩20,448 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 975A | 21.9A | 7000µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩10,586 10+₩8,387 64+₩7,441 128+₩6,884 512+₩6,542 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | 27.5mm | 65V/µs | 975A | 14.6A | 0.0058ohm | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||