0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
1791610

RoHS

Each
1+₩8,274
50+₩5,090
100+₩4,806
250+₩4,570
500+₩4,334
가격 더 알아보기
Metallized PP
Axial Leaded
0.68µF
± 5%
High Current, Pulse
Through Hole
400V
850V
PC Pin
-
-
-
25mm
-
-
MKP1839 HQ Series
-55°C
100°C
9520350

RoHS

Each
1+₩5,650
50+₩4,683
100+₩4,266
250+₩4,074
Metallized PP
Axial Leaded
0.22µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
2kV/µs
-
-
25mm
-
-
PC/HV/S/WF Series
-55°C
100°C
1413936

RoHS

Each
1+₩17,160
10+₩12,401
50+₩10,841
100+₩9,644
200+₩9,550
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
DC Link
Through Hole
600V
1kV
PC Pin
1.28kV/µs
-
-
25mm
-
-
MKP1845 Series
-55°C
100°C
1791611

RoHS

Each
1+₩13,080
10+₩9,723
50+₩8,557
100+₩7,643
200+₩7,533
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 5%
High Current, Pulse
Through Hole
400V
850V
PC Pin
-
-
-
25mm
-
-
MKP1839 HQ Series
-55°C
100°C
1791609

RoHS

Each
1+₩7,690
50+₩4,696
100+₩4,429
250+₩4,209
500+₩3,988
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 5%
High Current, Pulse
Through Hole
400V
850V
PC Pin
-
-
-
25mm
-
-
MKP1839 HQ Series
-55°C
100°C
1413943

RoHS

Each
1+₩14,103
10+₩11,866
25+₩11,370
50+₩10,874
100+₩9,880
가격 더 알아보기
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
-
2kV
Axial Leaded
6.2kV/µs
-
-
25mm
-
-
MKP1845 Series
-55°C
100°C
2729022

RoHS

Each
1+₩14,201
10+₩10,608
50+₩9,181
100+₩8,740
500+₩7,983
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
PC Pin
300V/µs
300A
3800µohm
25mm
-
12A
C4C Series
-40°C
85°C
1438478

RoHS

AMPOHM WOUND PRODUCTS
Each
1+₩4,515
Film / Foil Paper
Can
5000pF
± 20%
Three-Phase PFC
Through Hole
250V
-
PC Pin
-
-
-
25mm
42mm
-
FP-SC-CA Series
-10°C
70°C
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account