0
0 개 품목₩0

Power Film Capacitors :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3106562

RoHS

Each
1+₩14,493
2+₩11,861
3+₩10,658
5+₩9,925
10+₩9,286
가격 더 알아보기
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
85mm
-
MP HDAT Series
-40°C
85°C
1438476

RoHS

Each
1+₩10,427
5+₩8,626
10+₩7,887
20+₩7,516
Metallized PP
Axial Leaded
6.8µF
± 5%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
-
-
-
45mm
-
-
FP-CA-AU Series
-40°C
85°C
1438473

RoHS

Each
1+₩8,778
5+₩7,261
10+₩6,617
20+₩6,318
Metallized PP
Axial Leaded
3.3µF
± 5%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
-
-
-
45mm
-
-
FP-CA-AU Series
-40°C
85°C
1438474

RoHS

Each
1+₩9,347
5+₩7,735
10+₩7,072
20+₩6,737
Metallized PP
Axial Leaded
4.7µF
± 5%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
-
-
-
45mm
-
-
FP-CA-AU Series
-40°C
85°C
3678103

RoHS

Each
1+₩74,282
5+₩66,955
30+₩59,627
60+₩55,345
120+₩54,239
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
Screw
22.3mm
500V/µs
235A
10A
-
45mm
105mm
-
0
-40°C
85°C
2664861

RoHS

Each
1+₩48,769
5+₩45,077
10+₩41,384
60+₩39,744
120+₩38,376
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Screw
22.3mm
60V/µs
360A
-
5000µohm
45mm
80mm
18A
C44A Series
-40°C
85°C
4144031

RoHS

Each
1+₩56,605
5+₩51,599
10+₩46,593
60+₩42,234
120+₩42,005
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
80mm
15A
C44A Series
-40°C
85°C
4923539

RoHS

Each
1+₩54,699
5+₩48,387
30+₩42,075
60+₩40,665
120+₩39,513
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M6
330V
600V
Screw
22.3mm
30V/µs
600A
-
0.004ohm
45mm
101mm
22A
C44A Series
-40°C
85°C
4542780

RoHS

Each
1+₩49,774
5+₩49,300
10+₩48,825
60+₩48,055
120+₩47,094
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
30V/µs
750A
-
5000µohm
45mm
80mm
18A
C44A Series
-40°C
85°C
2664870

RoHS

Each
1+₩54,023
5+₩48,531
10+₩43,039
60+₩40,592
120+₩40,132
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
80mm
16A
C44A Series
-40°C
85°C
2664869

RoHS

Each
1+₩52,813
5+₩47,444
10+₩42,075
50+₩40,564
100+₩39,052
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Screw
22.3mm
60V/µs
300A
-
5000µohm
45mm
80mm
16A
C44A Series
-40°C
85°C
2664875

RoHS

Each
1+₩49,733
5+₩45,248
10+₩40,763
50+₩38,811
100+₩36,858
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
30V/µs
600A
-
5000µohm
45mm
80mm
18A
C44A Series
-40°C
85°C
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account