0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4143604

RoHS

Each
1+₩3,784
50+₩2,155
100+₩2,003
250+₩1,886
500+₩1,768
가격 더 알아보기
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
220V
400V
PC Pin
200V/µs
-
-
-
9mm
19mm
-
MKP1839 Series
-55°C
100°C
4143610

RoHS

Each
1+₩6,891
50+₩4,212
100+₩3,977
250+₩3,777
500+₩3,577
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 5%
Pulse
Through Hole
160V
250V
PC Pin
75V/µs
-
-
-
9mm
26.5mm
-
MKP1839 Series
-55°C
100°C
9520317

RoHS

Each
1+₩3,261
50+₩1,724
100+₩1,546
250+₩1,534
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
2kV/µs
-
-
-
9mm
20.5mm
-
PC/HV/S/WF Series
-55°C
100°C
2470597

RoHS

Each
5+₩3,176
50+₩2,804
250+₩2,569
500+₩2,251
1000+₩1,782
가격 더 알아보기
Metallized PP
Axial Leaded
1000pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
PC Pin
700V/µs
-
-
-
9mm
11mm
-
MKP1839 Series
-55°C
100°C
9520295

RoHS

Each
1+₩2,996
50+₩2,446
100+₩2,086
250+₩1,832
500+₩1,661
가격 더 알아보기
Metallized PP
Axial Leaded
2200pF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
2kV/µs
-
-
-
9mm
20.5mm
-
PC/HV/S/WF Series
-55°C
100°C
2470595

RoHS

Each
5+₩6,035
50+₩3,632
250+₩3,425
500+₩3,066
1000+₩2,914
가격 더 알아보기
Metallized PP
-
220pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
Axial Leaded
700V/µs
-
-
-
9mm
11mm
-
MKP1839 Series
-55°C
100°C
2470594

RoHS

Each
5+₩9,804
50+₩6,242
250+₩5,924
500+₩5,400
1000+₩5,317
가격 더 알아보기
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
Axial Leaded
515V/µs
-
-
-
9mm
11mm
-
MKP1839 Series
-55°C
100°C
9520287

RoHS

Each
1+₩3,356
50+₩2,541
100+₩2,105
250+₩1,826
500+₩1,635
가격 더 알아보기
Metallized PP
Axial Leaded
1000pF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
2kV/µs
-
-
-
9mm
20.5mm
-
PC/HV/S/WF Series
-55°C
100°C
9520309

RoHS

Each
1+₩2,882
50+₩1,530
100+₩1,504
250+₩1,475
Metallized PP
Axial Leaded
4700pF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
2kV/µs
-
-
-
9mm
20.5mm
-
PC/HV/S/WF Series
-55°C
100°C
1413925

RoHS

Each
1+₩3,480
50+₩1,961
100+₩1,823
250+₩1,706
500+₩1,588
가격 더 알아보기
Metallized PP
Axial Leaded
0.047µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
PC Pin
380V/µs
-
-
-
9mm
14mm
-
MKP1839 Series
-55°C
100°C
4143608

RoHS

Each
1+₩4,336
50+₩2,886
100+₩2,237
250+₩2,233
500+₩2,229
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 1%
Pulse
Through Hole
100V
160V
PC Pin
100V/µs
-
-
-
9mm
19mm
-
MKP1839 Series
-55°C
100°C
4903962

RoHS

Each
1+₩3,839
50+₩2,348
100+₩2,072
250+₩1,955
500+₩1,837
가격 더 알아보기
Metallized PP
-
0.1µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
Axial Leaded
200V/µs
-
-
-
9mm
19mm
-
MKP1839 Series
-55°C
100°C
2347674

RoHS

Each
1+₩5,805
10+₩4,106
25+₩3,997
50+₩3,888
100+₩3,725
Double Metallized PP
Axial Leaded
0.1µF
10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
20A
2.5A
0.028ohm
9mm
34mm
34mm
940C Series
-55°C
105°C
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account