0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287661

RoHS

Each
1+₩175,626
5+₩157,143
10+₩138,660
50+₩135,887
100+₩133,114
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
10V/µs
2.88kA
2100µohm
85mm
114.5mm
47A
C44U-M Series
-40°C
85°C
3287640

RoHS

Each
1+₩335,716
5+₩311,876
10+₩288,036
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.575kA
1400µohm
85mm
114.5mm
57A
C44U-M Series
-40°C
85°C
3287648

RoHS

Each
1+₩230,366
5+₩210,993
10+₩191,619
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
8V/µs
3.57kA
1800µohm
85mm
114.5mm
51A
C44U-M Series
-40°C
85°C
3287697

RoHS

Each
1+₩157,601
5+₩144,421
10+₩131,240
50+₩123,661
100+₩121,188
Metallized PP
Can
110µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
16V/µs
1.745kA
3300µohm
85mm
114.5mm
37A
C44U-M Series
-40°C
85°C
3287685

RoHS

Each
1+₩163,919
5+₩150,140
10+₩136,361
50+₩128,482
100+₩125,913
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
14V/µs
2.015kA
2900µohm
85mm
114.5mm
40A
C44U-M Series
-40°C
85°C
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account