0
0 개 품목₩0

Power Film Capacitors :

42개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1200782

RoHS

Each
1+₩1,326
50+₩655
100+₩597
250+₩543
500+₩489
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3106520

RoHS

Each
1+₩494
10+₩395
50+₩329
100+₩257
200+₩246
가격 더 알아보기
Metallized PET
Radial
0.33µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
12mm
7.5mm
12.5mm
-
MP HMEF Series
-40°C
105°C
-
3518986

RoHS

Each
10+₩582
100+₩529
500+₩442
2500+₩389
4000+₩382
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2468961

RoHS

Each
10+₩680
100+₩620
500+₩518
2500+₩448
4000+₩441
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2677837

RoHS

Each
10+₩1,181
100+₩925
500+₩822
2500+₩780
4000+₩743
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
18mm
7mm
12.5mm
-
B32642B Series
-55°C
110°C
AEC-Q200
2468966

RoHS

Each
10+₩781
100+₩616
500+₩532
2500+₩442
4000+₩436
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2468967

RoHS

Each
1+₩1,271
50+₩748
100+₩590
250+₩540
500+₩489
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3518987

RoHS

Each (Supplied on Full Reel)
풀릴
6640+₩399
33200+₩392
66400+₩384
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3519048

RoHS

Each
10+₩433
100+₩391
500+₩322
2500+₩308
4000+₩294
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
1200773

RoHS

Each
10+₩907
100+₩653
500+₩539
2500+₩456
4000+₩442
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1200780

RoHS

Each
1+₩1,285
50+₩638
100+₩582
250+₩534
500+₩485
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3597437

RoHS

Each
1+₩3,494
10+₩2,403
50+₩1,975
192+₩1,727
576+₩1,575
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3760659

RoHS

Each
1+₩6,498
10+₩4,785
25+₩4,418
50+₩4,038
100+₩3,005
가격 더 알아보기
Metallized PP
-
5.6µF
-
-
Through Hole
-
-
-
-
27.5mm
65V/µs
-
6.8A
-
-
-
12.5mm
-
C4AQ-P Series
-
-
AEC-Q200
3519070

RoHS

Each
10+₩876
100+₩803
500+₩680
2500+₩593
4000+₩584
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
15kV/µs
-
-
-
18mm
7mm
12.5mm
-
B32682 Series
-55°C
110°C
-
3530104

RoHS

Each
1+₩3,577
10+₩2,445
50+₩2,003
192+₩1,754
576+₩1,699
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
-
0
-55°C
105°C
AEC-Q200
3518988

RoHS

Each
10+₩709
100+₩702
500+₩582
2500+₩469
4000+₩462
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
700V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3760708

RoHS

Each
1+₩3,603
25+₩3,181
100+₩2,692
250+₩2,447
500+₩2,393
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
-
-
DC Link
Through Hole
-
1.1kV
-
-
27.5mm
-
80A
-
-
32mm
21mm
12.5mm
-
-
-55°C
-
AEC-Q200
4457290

RoHS

Each
10+₩485
100+₩440
500+₩362
2500+₩307
4000+₩302
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
8mm
7mm
12.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
4666024

RoHS

Each
1+₩1,561
50+₩792
100+₩724
250+₩667
500+₩609
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
7mm
12.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4683592

RoHS

Each
10+₩663
100+₩603
500+₩506
2500+₩435
4000+₩429
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
4665970

RoHS

Each
1+₩1,891
50+₩956
100+₩875
250+₩807
500+₩738
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
15mm
25V/µs
-
-
-
18mm
7mm
12.5mm
-
B32702P Series
-40°C
110°C
-
4666003

RoHS

Each
1+₩1,561
50+₩786
100+₩744
250+₩702
500+₩659
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
7mm
12.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666034

RoHS

Each
1+₩1,437
50+₩723
100+₩659
250+₩606
500+₩553
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
7mm
12.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4683657

RoHS

Each
10+₩567
100+₩516
500+₩430
2500+₩369
4000+₩366
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
4666012

RoHS

Each
1+₩1,381
50+₩692
100+₩632
250+₩580
500+₩528
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
-
-
-
18mm
7mm
12.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
42개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account