0
0 개 품목₩0

Power Film Capacitors :

50개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106464

RoHS

Each
1+₩880
5+₩704
10+₩584
25+₩494
50+₩476
가격 더 알아보기
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
8.5mm
14.5mm
-
MP HMPP Series
-40°C
105°C
-
3518979

RoHS

Each
10+₩648
100+₩574
500+₩521
1000+₩489
2000+₩473
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1200777

RoHS

Each
1+₩1,437
10+₩836
50+₩749
100+₩661
200+₩609
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3254649

RoHS

Each
10+₩953
50+₩912
100+₩871
500+₩731
1000+₩697
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
2468969

RoHS

Each
1+₩1,340
10+₩666
50+₩637
100+₩607
200+₩557
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2468963

RoHS

Each
10+₩680
100+₩620
500+₩517
1000+₩487
2000+₩470
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2677840

RoHS

Each
10+₩1,060
100+₩974
500+₩830
1000+₩786
2000+₩763
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
-
PC Pin
15mm
2.7kV/µs
-
-
-
18mm
8.5mm
14.5mm
-
B32642B Series
-55°C
110°C
AEC-Q200
3518976

RoHS

Each
10+₩782
100+₩649
500+₩542
1000+₩495
2000+₩479
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2468962

RoHS

Each
10+₩648
100+₩614
500+₩513
1000+₩460
2000+₩454
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1200785

RoHS

Each
1+₩1,464
10+₩736
50+₩668
100+₩600
200+₩567
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2468971

RoHS

Each
10+₩775
100+₩709
500+₩596
1000+₩572
2000+₩548
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2469018

RoHS

Each
1+₩1,588
10+₩807
50+₩773
100+₩739
200+₩681
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
2495953

RoHS

Each
10+₩1,363
50+₩1,310
100+₩1,257
500+₩1,074
1000+₩1,020
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
8.5mm
14.5mm
-
R73 Series
-55°C
105°C
AEC-Q200
2495939

RoHS

Each
1+₩2,385
10+₩1,778
50+₩1,444
100+₩1,335
500+₩1,224
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
28kV/µs
-
-
-
18mm
8.5mm
14.5mm
-
R73 Series
-55°C
105°C
AEC-Q200
3254594

RoHS

Each
10+₩1,043
50+₩909
490+₩775
980+₩753
1470+₩738
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.3A
0.011ohm
18mm
13mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935577

RoHS

Each
10+₩1,177
50+₩1,058
440+₩939
880+₩921
1320+₩902
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
54kV/µs
-
-
-
18mm
8.5mm
14.5mm
-
R73 Series
-55°C
105°C
AEC-Q200
2797870

RoHS

Each
10+₩709
100+₩648
500+₩542
1000+₩509
2000+₩493
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3254673

RoHS

Each
10+₩904
50+₩867
100+₩829
500+₩778
1000+₩724
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254655

RoHS

Each
10+₩840
50+₩801
100+₩761
500+₩634
1000+₩594
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519906

RoHS

Each
10+₩1,166
50+₩1,099
100+₩1,032
500+₩865
1000+₩819
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519964

RoHS

Each
10+₩1,076
50+₩1,034
100+₩992
500+₩847
1000+₩812
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.72A
7000µohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519952

RoHS

Each
1+₩2,575
50+₩1,745
100+₩1,287
500+₩1,129
1000+₩1,061
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.72A
7000µohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3649828

RoHS

Each
10+₩906
50+₩835
100+₩764
500+₩633
1000+₩571
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
18mm
8.5mm
14.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3519943

RoHS

Each
10+₩763
50+₩731
100+₩698
500+₩585
1000+₩551
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.51A
0.0663ohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3518985

RoHS

Each
10+₩644
100+₩587
500+₩489
1000+₩460
2000+₩445
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
50개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account