0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4382299

RoHS

Each
1+₩187,958
5+₩184,199
10+₩180,440
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
1.2kV
GRADE II (Test Condition A)
-
50mm
9.6kA
85A
1200µohm
116mm
151mm
B25695 Series
-40°C
105°C
4382294

RoHS

Each
1+₩218,833
5+₩214,457
10+₩210,080
Metallized PP
Can
1150µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
-
50mm
9.6kA
95A
1000µohm
116mm
151mm
B25695 Series
-40°C
105°C
4382297

RoHS

Each
1+₩174,426
5+₩165,557
10+₩156,687
20+₩147,817
40+₩142,204
가격 더 알아보기
Metallized PP
Can
580µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
-
32mm
4.8kA
80A
1200µohm
85mm
151mm
B25695 Series
-40°C
105°C
4928030

RoHS

Each
1+₩208,933
5+₩163,688
10+₩145,448
20+₩138,051
40+₩131,409
가격 더 알아보기
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
5.7kA
-
900µohm
85mm
151mm
MKP DC High Density Series
-40°C
85°C
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account