Power Film Capacitors :
40개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
(36)
Product Height
=17.5mm
1
(2)
(15)
(1)
(16)
(8)
(32)
(14)
(83)
Dielectric Type
(6)
(1)
(33)
Capacitor Case / Package
(4)
(36)
Capacitance
(2)
(1)
(2)
(1)
(2)
(5)
(2)
(1)
Capacitance Tolerance
(15)
(25)
Typical Applications
(6)
(1)
(3)
(1)
(2)
(6)
(1)
Capacitor Mounting
(40)
Voltage(AC)
(5)
(3)
(9)
(1)
(1)
(1)
(3)
(5)
Voltage(DC)
(3)
(2)
(4)
(3)
(9)
(6)
(1)
(1)
Humidity Rating
(29)
(6)
포장
(38)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩749 5+₩541 10+₩451 20+₩410 40+₩384 가격 더 알아보기 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | 25mm | 10.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 10+₩794 100+₩727 500+₩611 1000+₩575 2000+₩557 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩2,251 100+₩1,754 500+₩1,561 1000+₩1,492 2000+₩1,423 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | 18mm | 9mm | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩794 100+₩727 500+₩612 1000+₩576 2000+₩558 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩883 100+₩810 500+₩684 1000+₩645 2000+₩614 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+₩1,312 50+₩649 250+₩593 500+₩493 1000+₩463 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | Through Hole | 500V | 1.3kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩939 10+₩579 50+₩568 100+₩556 200+₩539 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩803 5+₩578 10+₩481 20+₩402 40+₩379 가격 더 알아보기 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | 25mm | 10.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 10+₩1,029 100+₩738 500+₩622 1000+₩587 2000+₩568 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩684 100+₩625 500+₩521 1000+₩489 2000+₩473 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | 18mm | 9mm | 17.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩1,602 10+₩808 50+₩741 100+₩674 200+₩627 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩596 100+₩540 500+₩448 1000+₩420 2000+₩405 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩561 100+₩510 500+₩409 1000+₩387 2000+₩375 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩1,075 5+₩774 10+₩646 25+₩587 50+₩551 가격 더 알아보기 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | 18mm | 10.5mm | 17.5mm | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 10+₩759 100+₩693 500+₩581 1000+₩546 2000+₩528 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩955 100+₩876 500+₩743 1000+₩703 2000+₩681 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,873 10+₩1,947 50+₩1,630 100+₩1,506 200+₩1,421 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | 13mm | 8mm | 17.5mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩1,588 10+₩807 50+₩773 100+₩739 200+₩681 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩702 100+₩587 500+₩509 1000+₩503 2000+₩486 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 17.5mm | 18mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩2,003 100+₩1,519 500+₩1,314 1000+₩1,253 2000+₩1,189 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | 18mm | 9mm | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩810 5+₩648 10+₩537 25+₩454 50+₩438 가격 더 알아보기 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | 25mm | 8.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 5120+₩587 25600+₩574 51200+₩563 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩768 100+₩702 500+₩589 1000+₩566 2000+₩542 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩516 100+₩467 500+₩384 1000+₩360 2000+₩347 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩847 100+₩775 500+₩654 1000+₩616 2000+₩597 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||