0
0 개 품목₩0

Power Film Capacitors :

61개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3642738

RoHS

Each
1+₩3,715
10+₩2,569
50+₩2,113
100+₩1,768
200+₩1,727
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106459

RoHS

Each
1+₩638
10+₩510
25+₩422
50+₩331
100+₩318
가격 더 알아보기
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
9.5mm
18mm
-
MP HMPP Series
-40°C
105°C
-
3642715

RoHS

Each
1+₩3,730
10+₩2,578
50+₩2,117
100+₩1,757
200+₩1,707
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642717

RoHS

Each
1+₩3,743
10+₩2,583
50+₩2,127
100+₩1,768
200+₩1,720
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
4332239

RoHS

Each
1+₩2,217
5+₩1,989
10+₩1,764
25+₩1,750
50+₩1,669
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
4332240

RoHS

Each
1+₩2,293
5+₩1,913
10+₩1,533
25+₩1,444
50+₩1,354
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.4A
0.0246ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
4332241

RoHS

Each
1+₩2,217
5+₩1,989
10+₩1,764
25+₩1,750
50+₩1,669
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
4332242

RoHS

Each
1+₩2,707
5+₩2,265
10+₩1,823
25+₩1,651
50+₩1,478
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
0
Through Hole
-
450V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
3106467

RoHS

Each
1+₩971
5+₩699
10+₩584
25+₩530
50+₩498
가격 더 알아보기
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
9.5mm
18mm
-
MP HMPP Series
-40°C
105°C
-
2133981

RoHS

Each
1+₩8,493
5+₩7,299
10+₩6,104
20+₩5,873
40+₩5,642
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
2133987

RoHS

Each
1+₩10,854
5+₩9,480
10+₩8,106
20+₩7,572
40+₩7,038
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
2989742

RoHS

Each
1+₩2,583
10+₩1,740
50+₩1,395
100+₩1,133
200+₩1,104
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106496

RoHS

Each
1+₩627
5+₩451
10+₩377
25+₩343
50+₩322
가격 더 알아보기
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
18mm
11mm
18mm
-
MP HMPP Series
-40°C
105°C
-
2989752

RoHS

Each
1+₩2,652
10+₩1,754
50+₩1,437
100+₩1,182
200+₩1,151
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597224

RoHS

Each
1+₩2,845
10+₩2,527
50+₩2,306
100+₩1,151
200+₩1,150
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3932276

RoHS

Each
1+₩15,231
3+₩13,607
5+₩11,982
10+₩10,357
20+₩10,350
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932264

RoHS

Each
1+₩16,322
3+₩15,291
5+₩14,260
10+₩13,229
20+₩12,684
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
42mm
39mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4457482

RoHS

Each
10+₩2,202
100+₩1,725
500+₩1,533
1000+₩1,455
2400+₩1,385
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3A
0.0372ohm
31.5mm
9mm
18mm
-
B32774X Series
-40°C
105°C
-
4143593

RoHS

Each
1+₩7,319
10+₩5,317
25+₩4,917
50+₩4,516
100+₩4,005
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
26mm
8.5mm
18mm
-
MMKP383 Series
55°C
105°C
-
4143594

RoHS

Each
1+₩7,954
10+₩5,800
25+₩5,372
50+₩4,944
100+₩4,405
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
26mm
8.5mm
18mm
-
MMKP383 Series
55°C
105°C
-
4457306

RoHS

Each
10+₩649
100+₩591
500+₩493
1000+₩463
2000+₩447
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
4.5kV/µs
-
-
-
14.5mm
8.5mm
18mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3932263

RoHS

Each
1+₩11,075
5+₩10,053
10+₩9,031
20+₩8,392
40+₩7,752
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
42mm
24mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4137563

RoHS

Each
1+₩2,224
10+₩2,123
25+₩2,022
50+₩1,920
100+₩1,695
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
70A
-
0.086ohm
32mm
9mm
18mm
1.5A
WCAP-FTDB Series
-40°C
105°C
-
4457476

RoHS

Each
10+₩1,687
100+₩1,322
500+₩1,174
1000+₩1,115
2400+₩1,061
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
2.2A
0.0653ohm
31.5mm
9mm
18mm
-
B32774X Series
-40°C
105°C
-
3932268

RoHS

Each
1+₩19,360
5+₩14,672
10+₩9,984
20+₩9,128
40+₩8,272
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
21V/µs
168A
9A
0.011ohm
42mm
27mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
61개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account