0
0 개 품목₩0

Power Film Capacitors :

80개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597439

RoHS

Each
1+₩5,455
10+₩3,784
80+₩2,983
160+₩2,866
560+₩2,748
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
488A
10.9A
7300µohm
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597471

RoHS

Each
1+₩6,725
10+₩4,847
88+₩3,881
176+₩3,667
528+₩3,453
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597467

RoHS

Each
1+₩5,800
10+₩4,074
88+₩3,149
176+₩3,046
528+₩2,942
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
185A
7.8A
0.0147ohm
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3530116

RoHS

Each
1+₩6,463
10+₩4,626
88+₩3,494
176+₩3,467
528+₩3,439
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
68A
7.1A
0.0176ohm
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
3530082

RoHS

Each
1+₩7,733
10+₩5,634
80+₩4,599
160+₩4,330
560+₩4,060
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
144A
12.6A
5500µohm
32mm
31mm
19mm
-
0
-55°C
105°C
AEC-Q200
3530123

RoHS

Each
1+₩6,380
10+₩4,585
88+₩3,480
176+₩3,411
528+₩3,341
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
2946929

RoHS

Each
1+₩3,577
10+₩2,445
100+₩2,357
500+₩2,269
1000+₩2,181
가격 더 알아보기
Metallized PP
-
2µF
-
DC Link
Through Hole
-
700V
-
-
27.5mm
-
150A
-
-
-
-
19mm
-
MKP1848 Series
-
-
AEC-Q200
3519908

RoHS

Each
1+₩3,011
10+₩2,127
50+₩1,823
350+₩1,377
700+₩1,318
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
18mm
11mm
19mm
-
R75H Series
-55°C
125°C
AEC-Q200
2395804

RoHS

Each
5+₩3,245
50+₩1,809
250+₩1,519
500+₩1,437
1000+₩1,374
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
31.5mm
11mm
19mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2925628

RoHS

Each
1+₩2,472
10+₩1,657
50+₩1,326
100+₩1,076
200+₩1,048
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
10.5mm
19mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3584353

RoHS

Each
1+₩7,647
10+₩5,712
50+₩4,838
108+₩4,542
540+₩4,073
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
259A
11.36A
6800µohm
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
3530092

RoHS

Each
1+₩7,443
10+₩5,400
88+₩4,157
176+₩4,074
528+₩3,991
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
86A
9.3A
0.0104ohm
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
3530098

RoHS

Each
1+₩5,993
10+₩4,267
80+₩3,232
160+₩3,101
560+₩2,969
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
145A
10.9A
7300µohm
32mm
31mm
19mm
-
0
-55°C
105°C
AEC-Q200
3678001

RoHS

Each
1+₩8,589
10+₩6,338
80+₩4,944
160+₩4,730
560+₩4,516
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
7000µohm
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1166107

RoHS

Each
1+₩4,115
10+₩2,845
50+₩2,762
200+₩2,624
400+₩1,911
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
6mm
19mm
-
KP/MKP 375 Series
-55°C
105°C
-
3584335

RoHS

Each
1+₩5,180
10+₩4,662
50+₩4,385
108+₩4,075
540+₩3,798
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
6100µohm
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
1791629

RoHS

Each
1+₩3,052
5+₩2,576
10+₩2,099
25+₩1,948
50+₩1,796
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
40A
2A
-
32mm
9mm
19mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
1166097

RoHS

Each
1+₩3,453
10+₩2,389
50+₩2,320
200+₩2,099
400+₩1,562
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
6mm
19mm
-
KP/MKP 375 Series
-55°C
105°C
-
2456396

RoHS

Each
10+₩1,217
50+₩976
350+₩735
700+₩721
1050+₩706
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.59A
0.0159ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
2935679

RoHS

Each
10+₩830
50+₩719
450+₩608
900+₩590
1350+₩579
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.59A
0.0159ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
3760711

RoHS

Each
1+₩6,077
10+₩5,397
25+₩4,568
50+₩4,147
100+₩3,875
가격 더 알아보기
Metallized PP
-
3.5µF
-
DC Link
Through Hole
-
-
-
-
-
-
140A
7.1A
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3584359

RoHS

Each
1+₩6,145
10+₩4,502
50+₩3,784
108+₩3,480
540+₩3,176
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
8200µohm
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
3520007

RoHS

Each
10+₩1,500
50+₩1,212
350+₩924
700+₩906
1050+₩888
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
270A
5.3A
0.0177ohm
18mm
11mm
19mm
-
R75H Series
-55°C
125°C
AEC-Q200
3760694

RoHS

Each
1+₩7,671
10+₩5,529
25+₩5,183
50+₩4,838
100+₩4,313
가격 더 알아보기
Metallized PP
-
4.8µF
-
-
Through Hole
-
-
-
PC Pin
-
-
336A
9.8A
-
-
-
19mm
-
-
-55°C
125°C
AEC-Q200
3530084

RoHS

Each
1+₩8,921
10+₩6,546
88+₩5,330
176+₩5,144
528+₩4,958
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
7V/µs
104A
10.5A
8100µohm
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
80개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account