0
0 개 품목₩0

Power Film Capacitors :

94개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3227760

RoHS

Each
1+₩3,058
10+₩2,065
25+₩1,868
50+₩1,671
100+₩1,385
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3494946

RoHS

Each
1+₩5,438
5+₩4,634
10+₩3,830
25+₩3,507
50+₩3,184
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847C Series
-40°C
105°C
-
4332576

RoHS

Each
1+₩3,860
5+₩3,252
10+₩2,644
25+₩2,401
50+₩2,157
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
-
-
-
-
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
3442293

RoHS

Each
1+₩3,168
10+₩2,144
50+₩1,734
100+₩1,608
200+₩1,444
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
650V
1.6kV
-
PC Pin
22.5mm
-
-
-
-
26.5mm
11mm
21mm
MKP1 Series
-55°C
100°C
AEC-Q200
3597247

RoHS

Each
1+₩2,803
10+₩2,160
25+₩2,060
50+₩1,960
100+₩1,502
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
2469082

RoHS

Each
1+₩3,530
50+₩1,975
100+₩1,870
250+₩1,765
500+₩1,660
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
31.5mm
11mm
21mm
B32674D Series
-40°C
105°C
AEC-Q200
3642721

RoHS

Each
1+₩5,508
10+₩3,845
25+₩3,514
50+₩3,183
100+₩2,718
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597263

RoHS

Each
1+₩3,244
10+₩2,207
25+₩2,000
50+₩1,793
100+₩1,512
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
1200807

RoHS

Each
1+₩3,515
10+₩2,412
50+₩1,970
100+₩1,655
200+₩1,622
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
1200815

RoHS

Each
1+₩3,294
10+₩2,239
50+₩1,820
100+₩1,722
200+₩1,623
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
1166110

RoHS

Each
1+₩3,791
10+₩2,705
50+₩2,236
100+₩2,052
200+₩1,902
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
1166091

RoHS

Each
1+₩8,415
10+₩6,099
50+₩5,185
100+₩4,901
200+₩4,594
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
2420029

RoHS

Each
1+₩3,956
5+₩3,365
10+₩2,774
25+₩2,577
50+₩2,380
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
2728551

RoHS

Each
1+₩3,389
10+₩2,318
50+₩1,892
100+₩1,577
200+₩1,546
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
2925629

RoHS

Each
1+₩3,483
10+₩2,443
25+₩2,270
50+₩2,097
100+₩1,829
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
12mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
2989753

RoHS

Each
1+₩3,114
10+₩2,076
25+₩1,890
50+₩1,704
100+₩1,414
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3254524

RoHS

Each
5+₩3,325
50+₩1,844
250+₩1,719
500+₩1,595
1000+₩1,471
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
30V/µs
-
-
0.0211ohm
31.5mm
11mm
21mm
B32774X Series
-40°C
105°C
-
3227770

RoHS

Each
1+₩3,351
10+₩2,268
25+₩2,051
50+₩1,834
100+₩1,531
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3254526

RoHS

Each
5+₩2,475
50+₩1,323
250+₩1,222
500+₩1,176
1000+₩1,130
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
-
0.0248ohm
31.5mm
11mm
21mm
B32774X Series
-40°C
105°C
-
2925637

RoHS

Each
1+₩2,603
10+₩1,788
25+₩1,586
50+₩1,383
100+₩1,180
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
12mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
2728556

RoHS

Each
1+₩3,294
50+₩1,829
100+₩1,525
250+₩1,486
500+₩1,447
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
3519009

RoHS

Each
1+₩3,074
10+₩2,080
50+₩1,687
100+₩1,407
200+₩1,379
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
3597264

RoHS

Each
1+₩5,328
10+₩3,810
25+₩3,542
50+₩3,273
100+₩2,343
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
4143618

RoHS

Each
1+₩4,937
5+₩3,988
10+₩3,038
25+₩2,902
50+₩2,766
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4332579

RoHS

Each
1+₩3,714
5+₩3,133
10+₩2,551
25+₩2,315
50+₩2,078
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
-
-
-
-
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
94개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account