0
0 개 품목₩0

Power Film Capacitors :

65개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463287

RoHS

Each
1+₩6,209
5+₩5,079
10+₩4,343
20+₩4,020
40+₩3,715
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
4177892

RoHS

Each
1+₩7,333
10+₩5,289
25+₩4,972
50+₩4,654
100+₩4,019
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3597442

RoHS

Each
1+₩6,891
10+₩4,971
72+₩3,853
144+₩3,776
504+₩3,699
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
6800µohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597435

RoHS

Each
1+₩5,524
10+₩3,922
72+₩3,163
144+₩2,956
504+₩2,748
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
520A
11.2A
7300µohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3528764

RoHS

Each
1+₩6,794
10+₩4,889
72+₩3,729
144+₩3,363
504+₩2,997
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
253A
9.1A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3678072

RoHS

Each
1+₩6,960
10+₩4,640
72+₩3,577
144+₩3,432
504+₩3,287
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
9800µohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3528772

RoHS

Each
1+₩6,163
10+₩4,350
72+₩3,280
144+₩3,142
504+₩3,004
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3372933

RoHS

Each
1+₩9,708
10+₩7,195
25+₩7,091
50+₩6,987
100+₩6,242
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
3678014

RoHS

Each
1+₩7,029
10+₩4,930
72+₩3,729
144+₩3,605
504+₩3,480
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
350A
10.1A
0.01ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463289

RoHS

Each
1+₩7,142
5+₩5,832
10+₩4,989
20+₩4,612
40+₩4,289
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
23.5mm
1.6kV/µs
352A
18.2A
4200µohm
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
3678065

RoHS

Each
1+₩7,056
10+₩5,082
72+₩3,881
144+₩3,805
504+₩3,729
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
350A
10.2A
8800µohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3528750

RoHS

Each
1+₩4,640
10+₩3,259
72+₩2,555
144+₩2,396
504+₩2,237
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528775

RoHS

Each
1+₩4,336
10+₩3,107
72+₩2,472
144+₩2,293
504+₩2,113
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3678077

RoHS

Each
1+₩6,780
10+₩4,861
72+₩3,770
144+₩3,660
504+₩3,549
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
264A
9.3A
0.0107ohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3678057

RoHS

Each
1+₩5,978
10+₩4,733
72+₩4,193
144+₩3,874
504+₩3,682
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3678054

RoHS

Each
1+₩8,230
10+₩5,772
72+₩4,364
144+₩4,212
504+₩4,060
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
520A
11.3A
7300µohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3677986

RoHS

Each
1+₩9,929
10+₩7,250
72+₩5,897
144+₩5,642
504+₩5,386
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
65V/µs
975A
12.6A
6400µohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463286

RoHS

Each
1+₩7,680
5+₩6,263
10+₩5,366
20+₩4,953
40+₩4,612
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
3528767

RoHS

Each
1+₩4,612
10+₩3,232
72+₩2,679
144+₩2,534
504+₩2,389
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
179A
10A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4177895

RoHS

Each
1+₩8,051
10+₩5,883
25+₩5,455
50+₩5,027
100+₩4,419
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
4177893

RoHS

Each
1+₩7,664
10+₩5,579
25+₩5,165
50+₩4,751
100+₩4,184
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
4049125

RoHS

Each
1+₩5,344
10+₩3,798
72+₩3,273
144+₩3,186
504+₩3,099
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4177894

RoHS

Each
1+₩8,051
10+₩5,883
25+₩5,455
50+₩5,027
100+₩4,419
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4916938

RoHS

Each
1+₩5,883
10+₩4,212
72+₩3,301
144+₩3,135
504+₩2,969
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
297A
9.2A
0.0109ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916871

RoHS

Each
1+₩8,354
10+₩6,090
72+₩4,902
144+₩4,730
504+₩4,557
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
0.0075ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
65개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account