0
0 개 품목₩0

Power Film Capacitors :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1200818

RoHS

Each
1+₩19,727
5+₩17,261
10+₩14,302
25+₩12,823
50+₩11,837
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3519021

RoHS

Each
1+₩22,121
5+₩19,891
10+₩17,661
25+₩17,385
50+₩17,109
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3519022

RoHS

Each
1+₩23,958
5+₩20,741
10+₩17,523
25+₩16,923
50+₩16,322
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
4226475

RoHS

Each
1+₩18,227
5+₩15,735
10+₩13,243
25+₩12,711
50+₩12,179
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
450V/µs
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
100°C
AEC-Q200
4457310

RoHS

Each
1+₩17,523
10+₩12,469
25+₩12,465
50+₩12,460
100+₩12,455
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder Lug
-
450V/µs
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
4457495

RoHS

Each
1+₩8,894
50+₩6,968
100+₩6,192
250+₩5,877
500+₩5,594
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
11.5A
8800µohm
42mm
20mm
39.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
4457503

RoHS

Each
1+₩7,946
50+₩6,226
100+₩5,532
250+₩5,251
500+₩4,998
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
11A
0.0121ohm
42mm
20mm
39.5mm
-
B32776YZ Series
-40°C
105°C
-
3932799

RoHS

Each
1+₩21,749
5+₩19,030
10+₩15,768
25+₩14,137
50+₩13,049
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
-
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
4457429

RoHS

Each
1+₩11,737
50+₩9,195
100+₩8,171
250+₩7,755
500+₩7,382
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
15A
3400µohm
42mm
20mm
39.5mm
-
B32756 Series
-40°C
105°C
-
2469095

RoHS

Each
1+₩13,160
10+₩9,915
50+₩8,617
100+₩8,465
200+₩8,458
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
0.0121ohm
41.5mm
20mm
39.5mm
-
B32776 Series
-40°C
105°C
-
4226474

RoHS

Each
1+₩12,828
50+₩8,424
100+₩7,802
250+₩7,540
500+₩7,277
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
-
-
-
42mm
20mm
39.5mm
-
B32656 Series
-55°C
100°C
AEC-Q200
4077874

RoHS

Each
1+₩11,461
50+₩7,844
100+₩6,877
250+₩6,684
500+₩6,490
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
14A
5600µohm
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
4872153

RoHS

Each
1+₩11,828
50+₩9,267
100+₩8,234
250+₩7,815
500+₩7,439
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Switching-DC Link
Through Hole
275V
450V
-
PC Pin
37.5mm
54V/µs
12A
0.006ohm
42mm
20mm
39.5mm
-
B32676E Series
-40°C
105°C
-
3296193

RoHS

Each
1+₩17,744
2+₩16,657
3+₩15,569
5+₩14,482
10+₩13,394
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
6000µohm
31.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
1890288

RoHS

Each
1+₩17,081
2+₩16,136
3+₩15,190
5+₩14,244
10+₩13,298
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
37.5mm
120V/µs
-
-
41.5mm
20mm
39.5mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
3296226

RoHS

Each
1+₩8,548
2+₩7,958
3+₩7,368
5+₩6,778
10+₩6,187
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
1kV
-
PC Pin
27.5mm
110V/µs
-
-
31.5mm
20mm
39.5mm
-
MKPF Series
-55°C
105°C
AEC-Q200
3296204

RoHS

Each
1+₩10,343
2+₩9,674
3+₩9,004
5+₩8,334
10+₩7,664
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
7200µohm
41.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account