0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177930

RoHS

Each
1+₩14,458
5+₩12,732
10+₩11,006
20+₩10,399
40+₩9,791
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177931

RoHS

Each
1+₩14,458
5+₩12,725
10+₩10,992
20+₩10,389
40+₩9,786
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
4137585

RoHS

Each
1+₩28,376
3+₩26,278
5+₩24,179
10+₩23,466
20+₩22,752
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
3373082

RoHS

Each
1+₩15,079
5+₩13,298
10+₩11,517
20+₩10,891
40+₩10,265
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373000

RoHS

Each
1+₩15,079
5+₩13,298
10+₩11,517
20+₩10,891
40+₩10,265
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
4137579

RoHS

Each
1+₩22,094
3+₩20,817
5+₩19,539
10+₩14,168
20+₩13,887
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
900A
-
6500µohm
57mm
29.5mm
43.5mm
18.5A
WCAP-FTDB Series
-40°C
105°C
-
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account