0
0 개 품목₩0

Power Film Capacitors :

38개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3296038

RoHS

Each
1+₩19,886
5+₩17,609
10+₩15,332
20+₩14,671
40+₩14,009
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
3372958

RoHS

Each
1+₩20,507
3+₩19,992
5+₩19,477
10+₩18,962
20+₩18,583
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177973

RoHS

Each
1+₩20,816
3+₩19,099
5+₩17,383
10+₩15,665
20+₩14,947
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177977

RoHS

Each
1+₩21,926
3+₩20,313
5+₩18,699
10+₩17,085
20+₩16,109
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177961

RoHS

Each
1+₩18,670
3+₩17,244
5+₩15,818
10+₩14,391
20+₩13,533
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177984

RoHS

Each
1+₩33,768
3+₩31,126
5+₩28,484
10+₩25,842
20+₩24,472
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177965

RoHS

Each
1+₩19,750
3+₩18,083
5+₩16,415
10+₩14,746
20+₩14,073
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177972

RoHS

Each
1+₩22,800
3+₩21,103
5+₩19,406
10+₩17,709
20+₩16,679
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177963

RoHS

Each
1+₩19,750
3+₩18,260
5+₩16,770
10+₩15,279
20+₩14,384
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177962

RoHS

Each
1+₩26,535
3+₩24,398
5+₩22,260
10+₩20,122
20+₩19,012
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177983

RoHS

Each
1+₩33,768
3+₩31,126
5+₩28,484
10+₩25,842
20+₩24,472
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177978

RoHS

Each
1+₩21,926
3+₩20,150
5+₩18,373
10+₩16,597
20+₩15,865
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4927027

RoHS

Each
1+₩138,031
5+₩124,228
18+₩116,866
54+₩108,585
108+₩101,223
Metallized PP
Can
1µF
± 5%
Snubber, Clamping, Resonance, Pulse
Panel Mount
700V
1.4kV
Threaded Stud
-
1kV/µs
1kA
-
600µohm
90mm
-
-
51mm
70A
C4DC Series
-40°C
85°C
-
4927029

RoHS

Each
1+₩139,009
5+₩125,108
12+₩117,694
60+₩109,353
108+₩107,166
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
Threaded Stud
45mm
32V/µs
2.176kA
-
0.0011ohm
84mm
-
-
51mm
92A
C4DE Series
-40°C
85°C
-
4656698

RoHS

Each
1+₩29,482
3+₩27,103
5+₩24,724
10+₩22,344
20+₩21,115
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
Radial Leaded
52.5mm
70V/µs
476A
12.8A
5900µohm
-
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
3372987

RoHS

Each
1+₩35,564
3+₩32,781
5+₩29,997
10+₩27,213
20+₩25,771
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
2805927

RoHS

Each
1+₩35,044
5+₩31,176
10+₩27,308
20+₩25,612
40+₩23,915
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
Radial Leaded
37.5mm
21V/µs
1.26kA
16.5A
0.0165ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
3373069

RoHS

Each
1+₩30,679
3+₩28,563
5+₩26,446
10+₩24,329
20+₩23,045
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373039

RoHS

Each
1+₩32,759
3+₩30,196
5+₩27,633
10+₩25,070
20+₩23,471
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
52.5mm
15V/µs
900A
21A
7500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372955

RoHS

Each
1+₩31,215
3+₩28,773
5+₩26,331
10+₩23,888
20+₩22,620
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
3373038

RoHS

Each
1+₩31,231
3+₩28,789
5+₩26,347
10+₩23,904
20+₩22,628
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373044

RoHS

Each
1+₩39,094
3+₩36,153
5+₩33,212
10+₩30,270
20+₩28,970
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
4600µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372962

RoHS

Each
1+₩37,596
3+₩34,771
5+₩31,945
10+₩29,119
20+₩27,859
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
3372986

RoHS

Each
1+₩32,286
3+₩29,760
5+₩27,234
10+₩24,708
20+₩23,393
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
3372983

RoHS

Each
1+₩29,923
3+₩27,513
5+₩25,102
10+₩22,691
20+₩20,856
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
38개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account