0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463232

RoHS

Each
1+₩343,120
2+₩303,285
3+₩282,901
Metallized PP
-
21µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
1kA
0.0004ohm
100mm
100mm
54mm
500kvar @ 15kHz
MP SP Series
-
85°C
-
3463231

RoHS

Each
1+₩343,120
Metallized PP
-
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
1kA
0.0006ohm
100mm
100mm
54mm
500kvar @ 16 to 32kHz
MP SP Series
-
85°C
-
4824956

RoHS

Each
1+₩14,347
5+₩12,000
10+₩9,652
25+₩9,425
50+₩9,197
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
18.1A
0.0045ohm
42mm
35mm
54mm
-
B32716P Series
-55°C
125°C
AEC-Q200
3463227

RoHS

Each
1+₩389,074
2+₩343,909
3+₩320,762
5+₩308,201
10+₩302,280
가격 더 알아보기
Metallized PP
-
1.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1.1kV
-
-
Screw
-
-
600A
1000µohm
100mm
100mm
54mm
500kvar @ 46 to 83kHz
MP SP Series
-
85°C
-
3463228

RoHS

Each
1+₩423,867
2+₩374,665
3+₩349,454
5+₩335,763
10+₩329,321
가격 더 알아보기
Metallized PP
-
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
-
-
Screw
-
-
800A
1200µohm
100mm
100mm
54mm
500kvar @ 43 to 62kHz
MP SP Series
-
85°C
-
3463233

RoHS

Each
1+₩389,074
2+₩343,909
3+₩320,762
5+₩308,201
10+₩302,280
가격 더 알아보기
Metallized PP
-
6.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
1kA
0.0008ohm
100mm
100mm
54mm
500kvar @ 26 to 51kHz
MP SP Series
-
85°C
-
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account