Power Film Capacitors :
22개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
(6)
(7)
(2)
Product Height
=57mm
1
(2)
(15)
(1)
(16)
(8)
(32)
(14)
(84)
Dielectric Type
(22)
Capacitor Mounting
(22)
Operating Temperature Max
(22)
Typical Applications
(1)
(21)
Capacitor Case / Package
(2)
(20)
Capacitor Terminals
(4)
(18)
Lead Spacing
(15)
(5)
Product Length
(15)
(5)
Capacitance Tolerance
(13)
(9)
포장
(22)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,089 5+₩13,441 10+₩12,793 25+₩12,473 50+₩12,153 가격 더 알아보기 | Metallized PP | Can | 21µF | ± 10% | DC Link | Through Hole | 1.3kV | - | PC Pin | - | - | 1.26kA | 20A | 5000µohm | 50mm | - | - | 57mm | - | B32320I Series | -40°C | 105°C | - | ||||||
Each | 1+₩24,428 5+₩21,808 10+₩19,188 20+₩18,146 40+₩17,105 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩24,443 5+₩21,815 10+₩19,188 20+₩18,260 40+₩17,333 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩54,473 5+₩40,282 10+₩35,794 25+₩34,784 50+₩32,568 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | - | 36.5A | 2600µohm | - | 57.5mm | 45mm | 57mm | - | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+₩47,943 5+₩35,453 10+₩31,503 25+₩30,615 50+₩28,664 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 32.5A | 3500µohm | - | 57.5mm | 45mm | 57mm | - | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+₩32,463 24+₩25,572 72+₩22,675 120+₩20,894 504+₩19,782 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 1.08kA | 29.6A | 0.0028ohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩29,923 5+₩27,379 10+₩24,834 20+₩24,094 40+₩23,353 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 1.05kA | 18A | 0.004ohm | - | 42mm | 30mm | 57mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+₩30,640 24+₩24,136 72+₩21,402 120+₩19,721 504+₩18,672 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 52µF | ± 5% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 30V/µs | 1.56kA | 34.5A | 0.002ohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩37,439 5+₩27,686 10+₩24,601 25+₩23,908 50+₩22,385 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | - | 27.5A | 4800µohm | - | 57.5mm | 45mm | 57mm | - | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+₩42,856 24+₩33,758 72+₩29,934 120+₩27,583 264+₩26,115 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 1.98kA | 36.2A | 0.0018ohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩37,646 5+₩27,839 10+₩24,737 25+₩24,040 50+₩22,508 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | - | 27.5A | 4800µohm | - | 57.5mm | 45mm | 57mm | - | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+₩27,310 5+₩20,195 10+₩17,945 25+₩17,439 50+₩16,328 가격 더 알아보기 | Metallized PP | Can | 88µF | ± 10% | DC Link | Through Hole | 450V | - | PC Pin | - | - | 1.75kA | 27.6A | 2400µohm | 50mm | - | - | 57mm | - | B32320I Series | -40°C | 105°C | - | ||||||
Each | 1+₩47,272 24+₩36,620 72+₩30,443 120+₩29,835 264+₩29,226 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 3.3kA | 40.8A | 1400µohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩29,498 5+₩28,687 10+₩27,875 20+₩25,312 40+₩22,749 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 600A | 14A | 0.08ohm | - | 42mm | 30mm | 57mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+₩47,131 5+₩41,241 10+₩34,171 20+₩30,636 40+₩28,279 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 4100µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩47,048 5+₩41,167 10+₩34,110 20+₩30,582 40+₩28,229 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 4100µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩43,839 5+₩38,359 10+₩31,784 20+₩28,495 40+₩26,304 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩36,761 5+₩32,444 10+₩28,127 20+₩26,331 40+₩24,535 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩43,001 5+₩37,652 10+₩32,303 25+₩31,744 50+₩31,184 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | - | 35A | 2300µohm | - | 57.5mm | 45mm | 57mm | 30.5A | B32718H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩30,792 24+₩24,255 72+₩21,508 120+₩19,818 504+₩18,764 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 32.4A | 0.0023ohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩24,673 24+₩19,436 72+₩17,234 120+₩15,880 504+₩15,035 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 1.221kA | 31.1A | 0.0025ohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩28,514 24+₩22,461 72+₩19,917 120+₩18,352 504+₩17,376 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 37.5mm | 45V/µs | 990A | 28.4A | 0.003ohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||