0
0 개 품목₩0

Power Film Capacitors :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2808969

RoHS

Each
1+₩22,240
30+₩15,684
60+₩14,947
120+₩14,649
510+₩14,350
가격 더 알아보기
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
PC Pin
-
30V/µs
300A
-
5300µohm
34.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
2808970

RoHS

Each
1+₩13,167
30+₩8,566
60+₩8,376
120+₩8,185
510+₩7,593
가격 더 알아보기
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
PC Pin
-
40V/µs
200A
-
7500µohm
30.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
2808963

RoHS

Each
1+₩19,179
30+₩14,429
60+₩12,775
120+₩10,993
510+₩10,392
가격 더 알아보기
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
PC Pin
-
400V/µs
224A
-
6100µohm
29mm
-
-
58mm
12A
C4C Series
-40°C
85°C
-
4177995

RoHS

Each
1+₩26,886
5+₩24,059
10+₩21,231
20+₩20,235
40+₩19,238
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177981

RoHS

Each
1+₩26,152
5+₩21,750
10+₩17,347
20+₩17,012
40+₩16,677
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
5700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177996

RoHS

Each
1+₩23,044
5+₩19,998
10+₩16,953
20+₩16,615
40+₩16,275
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
4177982

RoHS

Each
1+₩21,795
5+₩19,882
10+₩17,968
20+₩17,195
40+₩16,421
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
4927032

RoHS

Each
1+₩18,263
30+₩12,748
60+₩12,118
120+₩11,630
510+₩10,841
가격 더 알아보기
Metallized PP
Axial Leaded
30µF
± 5%
AC Filter
Through Hole
160V
250V
PC Pin
-
15V/µs
450A
-
0.004ohm
29mm
58mm
-
58mm
12A
C4G Series
-40°C
85°C
-
3373006

RoHS

Each
1+₩35,201
5+₩31,073
10+₩26,945
20+₩25,800
40+₩24,655
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
3372980

RoHS

Each
1+₩38,779
5+₩34,407
10+₩30,034
20+₩27,881
40+₩25,727
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
3373033

RoHS

Each
1+₩53,125
5+₩46,484
10+₩38,516
20+₩34,532
40+₩31,875
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
3700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373063

RoHS

Each
1+₩46,006
5+₩40,256
10+₩33,354
20+₩29,905
40+₩27,604
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373089

RoHS

Each
1+₩35,201
5+₩31,073
10+₩26,945
20+₩25,207
40+₩23,468
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372950

RoHS

Each
1+₩42,844
5+₩38,022
10+₩33,200
20+₩32,266
40+₩31,331
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
3372951

RoHS

Each
1+₩52,872
5+₩46,263
10+₩38,333
20+₩34,367
40+₩31,724
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
3700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
3373032

RoHS

Each
1+₩42,844
5+₩38,022
10+₩33,200
20+₩30,848
40+₩28,495
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account