0
0 개 품목₩0

Power Film Capacitors :

53개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106560

RoHS

Each
1+₩8,183
2+₩6,676
3+₩5,725
5+₩5,276
10+₩4,917
가격 더 알아보기
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
3200µohm
42mm
-
-
65mm
-
MP HDAT Series
-40°C
85°C
-
3677994

RoHS

Each
1+₩75,369
5+₩53,732
18+₩47,168
54+₩46,225
108+₩45,282
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
15V/µs
3.15kA
47.7A
1800µohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3528776

RoHS

Each
1+₩29,163
18+₩22,315
54+₩18,034
108+₩17,371
252+₩17,024
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
42µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
882A
34.5A
-
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4077882

RoHS

Each
1+₩31,897
10+₩24,137
25+₩22,977
50+₩21,817
100+₩21,562
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
-
33.5A
2800µohm
-
57.5mm
45mm
65mm
29.2A
B32718H Series
-55°C
105°C
AEC-Q200
4332228

RoHS

Each
1+₩25,753
2+₩24,238
3+₩22,722
5+₩21,207
10+₩19,691
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
4332215

RoHS

Each
1+₩22,356
2+₩21,000
3+₩19,643
5+₩18,286
10+₩16,929
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.2kA
38.7A
2600µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
3597466

RoHS

Each
1+₩35,015
18+₩27,128
54+₩25,098
108+₩22,995
252+₩22,536
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
17V/µs
1.105kA
37A
2600µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3680016

RoHS

Each
1+₩31,621
18+₩24,248
54+₩23,764
108+₩23,279
252+₩22,794
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
3100µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3597455

RoHS

Each
1+₩44,919
18+₩35,136
54+₩34,434
108+₩33,731
252+₩33,028
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597478

RoHS

Each
1+₩33,085
18+₩27,451
54+₩25,725
108+₩24,883
252+₩23,958
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
1.035kA
34.3A
3000µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3680011

RoHS

Each
1+₩34,756
18+₩26,830
54+₩26,294
108+₩25,757
252+₩25,221
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
9V/µs
883A
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3770009

RoHS

Each
1+₩144,379
3+₩139,198
5+₩134,016
10+₩128,835
20+₩123,653
가격 더 알아보기
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
-
3597450

RoHS

Each
1+₩36,081
18+₩28,901
54+₩25,960
108+₩25,601
252+₩25,049
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
38.7A
2400µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678030

RoHS

Each
1+₩35,667
18+₩27,548
54+₩25,435
108+₩25,187
252+₩24,221
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
900A
34A
3400µohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3680008

RoHS

Each
1+₩35,142
18+₩28,404
54+₩26,954
108+₩25,753
252+₩25,238
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
1900µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3597460

RoHS

Each
1+₩55,661
5+₩52,216
18+₩48,771
54+₩47,796
108+₩46,821
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
3.15kA
47.7A
1600µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678021

RoHS

Each
1+₩40,182
18+₩31,124
54+₩28,445
108+₩26,181
252+₩25,325
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
975A
37A
2900µohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3649870

RoHS

Each
1+₩29,509
18+₩22,977
54+₩21,527
108+₩18,835
252+₩18,459
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4049108

RoHS

Each
1+₩30,669
18+₩24,013
54+₩22,384
108+₩19,953
252+₩19,554
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
52.5mm
10V/µs
500A
29.4A
3600µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4137588

RoHS

Each
1+₩33,430
3+₩31,663
5+₩29,895
10+₩27,976
20+₩26,056
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
4700µohm
-
57mm
45mm
65mm
25.7A
WCAP-FTDB Series
-40°C
105°C
-
4226481

RoHS

Each
1+₩86,840
3+₩85,347
5+₩83,853
10+₩82,360
20+₩80,866
가격 더 알아보기
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
-
-
60A
1200µohm
85mm
-
-
65mm
-
B25631B Series
-40°C
85°C
-
4137587

RoHS

Each
1+₩29,661
3+₩28,087
5+₩26,512
10+₩24,811
20+₩23,110
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
920A
-
6000µohm
-
57mm
45mm
65mm
20.1A
WCAP-FTDB Series
-40°C
105°C
-
4904026

RoHS

Each
1+₩101,542
2+₩91,388
3+₩85,972
5+₩79,880
10+₩74,464
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
-
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
4904021

RoHS

Each
1+₩69,608
2+₩66,888
3+₩64,168
5+₩61,448
10+₩58,728
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
400A
40A
0.0025ohm
-
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
4824966

RoHS

Each
1+₩25,242
5+₩21,714
10+₩18,186
25+₩17,813
50+₩17,440
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
65V/µs
-
20.3A
0.0048ohm
-
57.5mm
45mm
65mm
-
B32718P Series
-55°C
125°C
AEC-Q200
53개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account