0
0 개 품목₩0

Power Film Capacitors :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2468954

RoHS

Each
10+₩575
100+₩520
500+₩428
2500+₩362
4000+₩355
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
13mm
4mm
7mm
B32621 Series
-55°C
105°C
3494922

RoHS

Each
1+₩938
50+₩767
100+₩670
250+₩621
500+₩580
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
1413950

RoHS

Each
1+₩4,958
50+₩2,914
100+₩2,735
250+₩2,583
500+₩2,431
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 1%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
5mm
-
5.5mm
5.5mm
7mm
KP1830 Series
-
100°C
2470592

RoHS

Each
1+₩3,296
50+₩2,693
100+₩2,354
250+₩2,181
500+₩2,037
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
1413949

RoHS

Each
5+₩4,295
50+₩2,486
250+₩2,320
500+₩2,058
1000+₩2,030
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
7.2mm
4.5mm
7mm
KP1830 Series
-
100°C
2468937

RoHS

Each
10+₩551
100+₩500
500+₩415
2500+₩375
4000+₩359
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
13mm
4mm
7mm
B32621 Series
-55°C
105°C
3494919

RoHS

Each
5+₩1,381
50+₩857
250+₩666
500+₩575
1000+₩551
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
3494881

RoHS

Each
5+₩1,506
50+₩948
250+₩754
500+₩632
1000+₩590
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
3494920

RoHS

Each
1+₩1,312
50+₩847
100+₩649
250+₩598
500+₩546
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
3494917

RoHS

Each
5+₩1,188
50+₩732
250+₩580
500+₩482
1000+₩451
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
3494916

RoHS

Each
1+₩1,078
50+₩683
100+₩517
250+₩474
500+₩431
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
4338749

RoHS

Each
10+₩466
100+₩420
500+₩344
2500+₩290
4000+₩284
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
-
13mm
4mm
7mm
B32621 Series
-55°C
105°C
4143596

RoHS

Each
1+₩3,471
50+₩2,836
100+₩2,478
250+₩2,296
500+₩2,145
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3300pF
± 1%
Pulse
Through Hole
250V
630V
-
PC Pin
5mm
10kV/µs
7.2mm
5.5mm
7mm
KP1830 Series
-
-
2468953

RoHS

Each
10+₩619
100+₩562
500+₩467
2500+₩400
4000+₩392
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
-
13mm
4mm
7mm
B32621 Series
-55°C
105°C
3494921

RoHS

Each
5+₩1,547
50+₩974
250+₩792
500+₩669
1000+₩629
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
3494918

RoHS

Each
1+₩1,160
50+₩734
100+₩556
250+₩510
500+₩463
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account