0
0 개 품목₩0

Power Film Capacitors :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1413869

RoHS

Each
5+₩3,673
50+₩2,302
250+₩2,065
500+₩1,798
1000+₩1,372
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
5mm
540V/µs
7.2mm
3.5mm
8.5mm
MKP1840M Series
-55°C
100°C
2468929

RoHS

Each
10+₩502
100+₩455
500+₩375
1000+₩336
3000+₩318
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
3518964

RoHS

Each
10+₩525
100+₩476
500+₩392
1000+₩352
3000+₩332
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
2468927

RoHS

Each
10+₩555
100+₩503
500+₩414
1000+₩372
3000+₩371
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
2468924

RoHS

Each
10+₩525
100+₩476
500+₩392
1000+₩352
3000+₩333
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
2468916

RoHS

Each
10+₩514
100+₩410
500+₩360
1000+₩346
3000+₩317
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
1890187

RoHS

Each
10+₩664
100+₩517
500+₩461
2500+₩348
5000+₩342
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
7.2mm
3.5mm
8.5mm
FKS2 Series
-55°C
100°C
4732498

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,152
50+₩548
250+₩496
500+₩409
1000+₩381
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
2468932

RoHS

Each
10+₩724
100+₩504
500+₩416
1000+₩386
3000+₩356
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
3518960

RoHS

Each (Supplied on Full Reel)
풀릴
8000+₩305
40000+₩284
80000+₩279
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
5070444

RoHS

Each
10+₩635
100+₩470
500+₩418
2500+₩406
3600+₩380
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
Compact Fluorescent Lamps, SMPS
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.7kV/µs
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
4872078

RoHS

Each
10+₩1,007
100+₩703
500+₩448
2500+₩395
4000+₩376
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
SMPS, Compact Fluorescent Lamp
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.7kV/µs
10mm
4mm
8.5mm
B32620A Series
-55°C
105°C
5070443

RoHS

Each
10+₩592
100+₩438
500+₩389
1000+₩378
3000+₩354
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
Compact Fluorescent Lamps, SMPS
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.7kV/µs
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
4872073

RoHS

Each
10+₩1,196
100+₩817
500+₩532
1000+₩464
3000+₩441
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.022µF
± 5%
SMPS, Compact Fluorescent Lamp
Through Hole
140V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.2kV/µs
10mm
4mm
8.5mm
B32620A Series
-55°C
105°C
14개 품목 1-14개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account