0
0 개 품목₩0

Power Film Capacitors :

32개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106487

RoHS

Each
1+₩212
50+₩169
100+₩140
250+₩119
500+₩115
가격 더 알아보기
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106449

RoHS

Each
1+₩170
50+₩136
100+₩113
250+₩88
500+₩85
가격 더 알아보기
Metallized PP
Radial
0.022µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106485

RoHS

Each
1+₩210
50+₩169
100+₩140
250+₩109
500+₩105
가격 더 알아보기
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
12mm
4mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106471

RoHS

Each
1+₩200
50+₩160
100+₩133
250+₩104
500+₩100
가격 더 알아보기
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106460

RoHS

Each
1+₩212
10+₩170
50+₩141
200+₩110
400+₩106
가격 더 알아보기
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106472

RoHS

Each
1+₩237
50+₩189
100+₩157
250+₩133
500+₩128
가격 더 알아보기
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106486

RoHS

Each
1+₩198
50+₩159
100+₩131
250+₩103
500+₩99
가격 더 알아보기
Metallized PP
Radial
0.033µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
12mm
4mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106452

RoHS

Each
1+₩171
50+₩137
100+₩114
250+₩96
500+₩93
가격 더 알아보기
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106451

RoHS

Each
1+₩198
50+₩159
100+₩131
250+₩103
500+₩99
가격 더 알아보기
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106516

RoHS

Each
1+₩225
50+₩180
100+₩149
250+₩116
500+₩112
가격 더 알아보기
Metallized PET
Radial
0.047µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
12mm
4mm
8mm
-
MP HMEF Series
-40°C
105°C
-
3106453

RoHS

Each
1+₩209
50+₩168
100+₩139
250+₩109
500+₩104
가격 더 알아보기
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106461

RoHS

Each
1+₩293
10+₩236
50+₩194
200+₩165
400+₩159
가격 더 알아보기
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3494912

RoHS

Each
5+₩1,119
50+₩698
250+₩542
500+₩467
1000+₩448
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
-55°C
110°C
-
2496012

RoHS

Each
10+₩685
50+₩655
100+₩625
500+₩521
1500+₩448
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
1A
100mA
2.894ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2495984

RoHS

Each
10+₩760
50+₩680
100+₩600
500+₩517
1500+₩445
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2495996

RoHS

Each
10+₩850
50+₩731
100+₩612
500+₩504
1500+₩429
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
3106468

RoHS

Each
1+₩210
50+₩168
100+₩140
250+₩119
500+₩114
가격 더 알아보기
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
12mm
4mm
8mm
-
MP HMPP Series
-40°C
105°C
-
2495973

RoHS

Each
10+₩721
100+₩600
500+₩493
1750+₩386
3500+₩379
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
3494888

RoHS

Each
5+₩1,147
50+₩709
250+₩551
500+₩477
1000+₩458
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
-55°C
110°C
-
3106450

RoHS

Each
1+₩212
50+₩169
100+₩140
250+₩119
500+₩115
가격 더 알아보기
Metallized PP
Radial
0.033µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3494931

RoHS

Each
5+₩1,285
50+₩797
250+₩652
500+₩551
1000+₩518
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
-55°C
110°C
-
3494887

RoHS

Each
5+₩1,119
50+₩687
250+₩531
500+₩456
1000+₩437
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
-55°C
110°C
-
4559396

RoHS

Each
10+₩505
100+₩455
500+₩428
1500+₩397
3000+₩390
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
4559397

RoHS

Each
10+₩472
100+₩425
500+₩400
1500+₩371
3000+₩364
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
R76 Series
-55°C
110°C
AEC-Q200
4559395

RoHS

Each
10+₩354
100+₩280
500+₩248
1500+₩229
3000+₩218
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
R76 Series
-55°C
110°C
AEC-Q200
32개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account